Diodes Inc. MMSTA56-7-F

Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon
$ 0.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMSTA56-7-F.

IHS

Datasheet3 pages18 years ago

Diodes Inc SCT

Future Electronics

iiiC

DigiKey

Inventory History

3 month trend:
-1.45%

CAD Models

Download Diodes Inc. MMSTA56-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.104
$ 0.04
$ 0.04
Stock
1,043,911
46,189,040
46,189,040
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-323
SOT-23-3
SOT-23-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
80 V
-80 V
-80 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
50 MHz
50 MHz
50 MHz
Collector Emitter Saturation Voltage
-250 mV
-250 mV
-250 mV
hFE Min
100
100
100
Power Dissipation
200 mW
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.MMST2907A-7-F
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon
Diodes Inc.BC807-40W-7
Bipolar Transistors - BJT PNP SURFACE MOUNT TRANSISTOR
Diodes Inc.MMST3906-7-F
Single Bipolar Transistor, PNP, 40 V, 200 mA, 200 mW, SOT-323, 3 Pin, Surface Mount
Bipolar Transistors - BJT PNP Epitaxial Transistor
Transistor,bjt,pnp,30V V(Br)Ceo,500Ma I(C),sot-323 Rohs Compliant: Yes
Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon

Descriptions

Descriptions of Diodes Inc. MMSTA56-7-F provided by its distributors.

Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon
MMSTA56 Series 80 V 500 mA PNP SMT Small Signal Transistor -SOT-323-3
Trans GP BJT PNP 80V 0.5A 200mW 3-Pin SOT-323 T/R / TRANS PNP 80V 0.5A SC70-3
250mV@ 10mA,100mA PNP 200mW 4V 100nA 80V 80V 500mA SOT-323 2.2mm*1.35mm*1mm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated