onsemi MMBTA56LT1G

Transistor, Bipolar, Si, PNP, Driver, Vceo -80VDC, IC -500MA, Pd 225MW, SOT-23, Hfe 100
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBTA56LT1G.

JRH Electronics

Datasheet7 pages5 years ago

Master Electronics

Newark

onsemi

iiiC

Inventory History

3 month trend:
-54.62%

CAD Models

Download onsemi MMBTA56LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.041
$ 0.054
$ 0.054
Stock
26,516,837
13,104,025
13,104,025
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
-80 V
80 V
80 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
50 MHz
50 MHz
50 MHz
Collector Emitter Saturation Voltage
-250 mV
-250 mV
-250 mV
hFE Min
100
100
100
Power Dissipation
-
300 mW
300 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Bipolar (BJT) Single Transistor, PNP, 60 V, 500 mA, 300 mW, SOT-23, Surface Mount
500 mA, 300 V High Voltage NPN Bipolar Junction Transistor. ONSSPCTRNSTVU6M5P;
Trans GP BJT PNP 80V 0.5A 300mW Automotive 3-Pin SOT-23 T/R / TRANS PNP 80V 0.5A SOT23
Diodes Inc.DDTB142TC-7-F
DDTB Series 50 V 500 mA PNP Pre-Biased Surface Mount Transistor - SOT-23-3

Descriptions

Descriptions of onsemi MMBTA56LT1G provided by its distributors.

TRANSISTOR, BIPOLAR, SI, PNP, DRIVER, VCEO -80VDC, IC -500MA, PD 225MW, SOT-23,HFE 100
Bipolar (BJT) Single Transistor, General Purpose, PNP, 80 V, 500 mA, 225 mW, SOT-23, Surface Mount
Bipolar Transistors (BJT); MMBTA56LT1G; ON SEMICONDUCTOR; PNP; 80 V; 500 mA; 3
80V 225mW 100@100mA,1V 500mA PNP SOT-23(TO-236) Bipolar Transistors - BJT ROHS
MMBTA56LT1G Series PNP 80 V 500 mA SMT Driver Transistor - SOT-23
PNP SILICON DRIVER TRANSISTOR Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-236
Bipolar Transistors - BJT 500mA 80V PNP
onsemi PNPTransistor, SOT-23encapsulation, SMD mount, Maximum DC collector current-500 mA, maximum collector-emission voltage-80 V
BIPOLAR TRANSISTOR, FULL REEL; Transistor Polarity:PNP; Collector Emitter Voltage Max:80V; Continuous Collector Current:500mA; Power Dissipation:300mW; Transistor Mounting:Surface Mount; No. of Pins:3Pins; Transition Frequency:50MHz RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBTA56LT 1G
  • MMBTA56LT1-G
  • MMBTA56LT1G.