
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | MMSTA05-7-F | 150,000 | 3K | 9h | ||||||||
| Verical | MMSTA05-7-F | 150,000 | 3K | |||||||||
| DigiKey | MMSTA05-FDICT-ND | 2,638 | 1 | Cut Tape | ||||||||
| TME | MMSTA05-7-F | 0 | 1 | 5h | ||||||||
| RS (Formerly Allied Electronics) | MMSTA05-7-F | 0 | 100 | Bulk | 19h |
Download datasheets and manufacturer documentation for Diodes Inc. MMSTA05-7-F.
Download Diodes Inc. MMSTA05-7-F symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Diodes Inc. MMSTA05-7-F provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. MMSTA05-7-F.