
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | BC817-16W-7 | 105,000 | 3K | 11h | ||||||||
| Newark | BC817-16W-7 | 2,225 | 5 | Cut Tape | ||||||||
| Verical | BC817-16W-7 | 93,000 | 6K | |||||||||
| DigiKey | BC817-16WDICT-ND | 2,261 | 1 | Cut Tape | ||||||||
| TME | BC817-16W-7 | 0 | 3K | 22h |
Download datasheets and manufacturer documentation for Diodes Inc. BC817-16W-7.
Download Diodes Inc. BC817-16W-7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Diodes Inc. BC817-16W-7 provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. BC817-16W-7.