ROHM 2SC5876T106R

Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon
$ 0.172
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM 2SC5876T106R.

Farnell

Datasheet7 pages10 years ago

Future Electronics

DigiKey

Inventory History

3 month trend:
-2.38%

CAD Models

Download ROHM 2SC5876T106R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Diodes Inc.MMSTA05-7-F
Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.BC817-40W-7
BC817 Series 45 V 500 mA 200 mW NPN Small Signal Transistor - SOT-323
Diodes Inc.BC817-25W-7
Bipolar (BJT) Single Transistor, NPN, 45 V, 500 mA, 200 mW, SOT-323, Surface Mount

Descriptions

Descriptions of ROHM 2SC5876T106R provided by its distributors.

Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon
ROHM 2SC5876T106R NPN BIPOLAR TRANSISTOR, 0.5 A, 60 V, 3-PIN UMT
Trans GP BJT NPN 60V 0.5A 200mW 3-Pin UMT T/R
2SC5876 Series 60 V 500 mA Surface Mount Medium Power Transistor - SOT-323
300mV@ 10mA,100mA NPN 200mW 6V 1¦ÌA 60V 60V 500mA SOT 2mm*1.25mm*800¦Ìm
TRANSISTOR, NPN, 60V, 0.5A, SOT-323; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 60V; Transition Frequency ft: 300MHz; Power Dissipation Pd: 200mW; DC Collector Current: 500mA; DC Current Gain hFE: 180hFE; Tr
Transistor, Npn, 60V, 0.5A, Sot-323; Transistor, Polaridad:Npn; Tensión Colector Emisor V(Br)Ceo:60V; Frecuencia De Transición Ft:300Mhz; Disipación De Potencia Pd:200Mw; Corriente De Colector Dc:500Ma; Núm. De Contactos:3 |Rohm 2SC5876T106R

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SC5876 T106R
  • 2SC5876T106-R