Diodes Inc. MMBZ6V8AL-7-F

MMBZ20VAL Series 24 W 9.6 V Surface Mount Uni-Directional TVS Diode - SOT-23
$ 0.083
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMBZ6V8AL-7-F.

IHS

Datasheet6 pages5 years ago

element14 APAC

RS (Formerly Allied Electronics)

Diodes Inc SCT

Mouser

CAD Models

Download Diodes Inc. MMBZ6V8AL-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.083
$ 0.057
$ 0.057
Stock
484,809
4,493,769
4,493,769
Authorized Distributors
2
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
2
2
2
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
6.8 V
6.8 V
6.8 V
Clamping Voltage
9.6 V
9.6 V
9.6 V
Peak Pulse Power
24 W
24 W
24 W
Peak Pulse Current
2.5 A
2.5 A
2.5 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-06-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-09-15
LTD Date2022-03-15

Related Parts

Diode Zener Single 13V 5% 300mW 3-Pin SOT-23 T/R
250 Mw; Zener Diode Voltage Regulator 8.2 V (Automotive)/ Reel |Onsemi SZBZX84C8V2LT1G
Diode Zener Single 12V 5% 300mW 3-Pin SOT-23 T/R
MMBZ5245 Series 225 mW 15 V Surface Mount Small Signal Zener Diode - SOT-23
Diodes Inc.BZX84C9V1-7-F
BZX84C9V1 Series 350 mW 9.1 V 10 mA Surface Mount Zener Diode - SOT-23
onsemiBZX84C9V1
BZX84C Series 350 mW 9.1 V 10 mA Surface Mount Zener Diode - SOT-23-3

Descriptions

Descriptions of Diodes Inc. MMBZ6V8AL-7-F provided by its distributors.

MMBZ20VAL Series 24 W 9.6 V Surface Mount Uni-Directional TVS Diode - SOT-23
DIODE, DUAL TVS, UNID, 4.5V, SOT23; Reverse Stand-Off Voltage Vrwm:4.5V; Clamping Voltage Vc Max:9.6V; Diode Configuration:Unidirectional; Peak Pulse Current Ippm:2.5A; Diode Case Style:SOT-23; No. of Pins:3; Power Dissipation:225mW;;RoHS Compliant: Yes
DIODE, DUAL TVS, UNID, 4.5V, SOT23; Diode Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (18-Jun-2010); Breakdown Voltage Vbr:6.8V; Diode Type:Unidirectional; Operating Temperature Range:-65°C to +150°C; Package / Case:SOT-23; Peak Pulse Power:24W; Stand-off Voltage:4.5V; Termination Type:SMD

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBZ6V8AL7F