Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MMBZ6V8ALT1G

ESD Suppressor Diode Zener Uni-Dir/Bi-Dir 4.5V 6.8Vbr 9.6Vc 3-Pin SOT-23 T/R
$ 0.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBZ6V8ALT1G.

Master Electronics

Datasheet7 pages19 years ago

Upverter

IHS

onsemi

Newark

Inventory History

3 month trend:
-41.22%

CAD Models

Download onsemi MMBZ6V8ALT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.05
$ 0.073
$ 0.073
Stock
4,680,870
1,566,218
1,566,218
Authorized Distributors
6
1
1
Mount
-
-
-
Case/Package
-
SOT-23-3
SOT-23-3
Zener Voltage
-
-
-
Tolerance
-
-
-
Power Dissipation
24 W
-
-
Impedance
-
-
-
Max Reverse Leakage Current
500 nA
-
-
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-12-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Uni-Directional 24 W 8.7 V Surface Mount Transient Voltage Suppressor - SOT-23-3

Descriptions

Descriptions of onsemi MMBZ6V8ALT1G provided by its distributors.

ESD Suppressor Diode Zener Uni-Dir/Bi-Dir 4.5V 6.8Vbr 9.6Vc 3-Pin SOT-23 T/R
Zener Single Diode, TVS, 24 W, SOT-23, 3 Pins, Surface Mount
Uni-Directional 24 W 9.6 V Surface Mount Transient Voltage Suppressor - SOT-23-3
Trans Voltage Suppressor Diode, 24W, 4.5V V(RWM), Unidirectional, 2 Element, Silicon, TO-236
Dual Common Anode Zener Diode Protection
MMBZ6V8ALT1G, DUAL UNI-DIRECTIONAL TVS DIODE, 24W, 3-PIN SOT-23
onsemi UnidirectionalTVSDiodes, Maximum clamping voltage 9.6V, SMD mount, SOT-23encapsulation, Minimum breakdown voltage 6.46V
These dual monolithic silicon zener diodes are designed for applications requiring transient overvoltage protection capability. They are intended for use in voltage and ESD sensitive equipment such as computers printers business machines communication systems medical equipment and other applications. Their dual junction common anode design protects two separate lines using only one package. These devices are ideal for situations where board space is at a premium.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBZ6V8ALT1G.
  • MMBZ6V8ALT1G..