Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. MMBZ20VAL-7-F

MMBZ20VAL Series 40 W 20 V Surface Mount Uni-Directional TVS Diode - SOT-23
$ 0.43
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMBZ20VAL-7-F.

IHS

Datasheet6 pages5 years ago

RS (Formerly Allied Electronics)

Diodes Inc SCT

DigiKey

iiiC

CAD Models

Download Diodes Inc. MMBZ20VAL-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.43
$ 0.061
$ 0.061
Stock
322,139
4,857,885
4,857,885
Authorized Distributors
1
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
2
2
2
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
20 V
20 V
20 V
Clamping Voltage
28 V
28 V
28 V
Peak Pulse Power
40 W
40 W
40 W
Peak Pulse Current
1.4 A
1.4 A
1.4 A

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Diodes Inc.MMBZ33VAL-7-F
MMBZ33VAL Series 40W Power Dual Surface Mount Uni-Directional TVS Diode - SOT-23
Diodes Inc.MMBZ15VAL-7-F
Electrostatic Discharge (ESD) Suppressor TVS 16k Volt Automotive 3-Pin SOT-23
Diodes Inc.MMBZ27VAL-7-F
Diode Transient Voltage Suppressor Dual Uni Directional 22 Volt 40W 3-Pin SOT-23 Tape and Reel
DIODE, ZENER, VR 6.2V, IF 10MA, PKG SOT-23 (TO-236),VF 0.9V, CJ 185PF, TJ +150DEGC
Zener Diode, 3.3V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3
DIODE ZENER 18V 300MW SOT23-3 / Zener Diode 18 V 300 mW ±5% Surface Mount SOT-23-3

Descriptions

Descriptions of Diodes Inc. MMBZ20VAL-7-F provided by its distributors.

MMBZ20VAL Series 40 W 20 V Surface Mount Uni-Directional TVS Diode - SOT-23
17V 40W 1.4A 28V 19V SC-59,SOT-23-3,TO-236-3 SMD mount 2.9mm(Length)*980μm(height)
Trans Voltage Suppressor Diode, 40W, 17V V(RWM), Unidirectional, 2 Element, Silicon
ESD Suppressor Diode Zener Uni-Dir 17V 3-Pin SOT-23 T/R
TVS DIODE UNI-DIRECT. DUAL 40W 17V SOT23
ESD Suppressors / TVS Diodes 20V 225mW
DIODE, DUAL TVS, UNID, 17V, SOT23; Reverse Stand-Off Voltage Vrwm:17V; Breakdown Voltage Range:19V to 21V; Clamping Voltage Vc Max:28V; Diode Configuration:Unidirectional; Peak Pulse Current Ippm:1.4A; Diode Case Style:SOT-23; No. of Pins:3; Power Dissipation Pd:225mW; SVHC:No SVHC (15-Dec-2010); Breakdown Voltage:20V; Diode Type:Unidirectional; Operating Temperature Range:-65°C to +150°C; Package / Case:SOT-23; Peak Pulse Power:40W; Stand-off Voltage:17V; Termination Type:SMD

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBZ20VAL7F