onsemi MMBZ20VALT1G

ESD Suppressor Diode Zener Uni-Dir/Bi-Dir 17V 3-Pin SOT-23 T/R
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBZ20VALT1G.

Master Electronics

Datasheet7 pages19 years ago

IHS

Upverter

onsemi

Newark

Inventory History

3 month trend:
-22.48%

CAD Models

Download onsemi MMBZ20VALT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.063
$ 0.055
$ 0.055
Stock
4,298,233
1,209,925
1,209,925
Authorized Distributors
6
2
2
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23
SOT-23
Zener Voltage
-
-
-
Tolerance
-
-
-
Power Dissipation
-
-
-
Impedance
-
-
-
Max Reverse Leakage Current
50 µA
-
-
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1996-04-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

ESD Suppressor Diode Zener Uni-Dir/Bi-Dir 26V 3-Pin SOT-23 T/R / TVS DIODE 26VWM 46VC SOT23
ESD Suppressor Diode Zener Uni-Dir/Bi-Dir 14.5V 3-Pin SOT-23 T/R
Uni-Directional 40 W 38 V Surface Mount Transient Voltage Suppressor -SOT-23-3

Descriptions

Descriptions of onsemi MMBZ20VALT1G provided by its distributors.

ESD Suppressor Diode Zener Uni-Dir/Bi-Dir 17V 3-Pin SOT-23 T/R
Bi-Directional 40 W 28 V Surface Mount Transient Voltage Suppressor - SOT-23-3
Trans Voltage Suppressor Diode, 40W, 17V V(RWM), Unidirectional, 2 Element, Silicon, TO-236
Dual Common Anode Zener Diode Protection
Discrete Transistor 50μA 20V 300mW SOT-23-3, TO-236 SMD 2.9mm × 1.3mm × 1mm
Tvs Diode Array, 40W, 20V, Sot-23, Full Reel; Product Range:Mmbz2 Series; Tvs Polarity:Unidirectional; Reverse Standoff Voltage:17V; Clamping Voltage Max:28V; Diode Case Style:Sot-23; No. Of Pins:3Pins; Minimum Breakdown Voltage:19V Rohs Compliant: Yes |Onsemi MMBZ20VALT1G.
These dual monolithic silicon zener diodes are designed for applications requiring transient overvoltage protection capability. They are intended for use in voltage and ESD sensitive equipment such as computers printers business machines communication systems medical equipment and other applications. Their dual junction common anode design protects two separate lines using only one package. These devices are ideal for situations where board space is at a premium.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBZ20VALT1G.