Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. MMBZ15VAL-7-F

Electrostatic Discharge (ESD) Suppressor TVS 16k Volt Automotive 3-Pin SOT-23
$ 0.172
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMBZ15VAL-7-F.

IHS

Datasheet6 pages5 years ago

Newark

Diodes Inc SCT

DigiKey

iiiC

Alternate Parts

Price @ 1000
$ 0.172
$ 0.074
Stock
787,479
16,132,868
Authorized Distributors
1
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
2
2
Number of Bidirectional Channels
-
-
Breakdown Voltage
15 V
15 V
Clamping Voltage
21 V
21 V
Peak Pulse Power
40 W
40 W
Peak Pulse Current
1.9 A
1.9 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-12-12
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Diodes Inc.MMBZ27VAL-7-F
Diode Transient Voltage Suppressor Dual Uni Directional 22 Volt 40W 3-Pin SOT-23 Tape and Reel
Diodes Inc.MMBZ33VAL-7-F
MMBZ33VAL Series 40W Power Dual Surface Mount Uni-Directional TVS Diode - SOT-23
Diodes Inc.MMBZ20VAL-7-F
MMBZ20VAL Series 40 W 20 V Surface Mount Uni-Directional TVS Diode - SOT-23
DIODE, ZENER, VR 6.2V, IF 10MA, PKG SOT-23 (TO-236),VF 0.9V, CJ 185PF, TJ +150DEGC
Zener Diode, 3.3V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3
DIODE ZENER 18V 300MW SOT23-3 / Zener Diode 18 V 300 mW ±5% Surface Mount SOT-23-3

Descriptions

Descriptions of Diodes Inc. MMBZ15VAL-7-F provided by its distributors.

Electrostatic Discharge (ESD) Suppressor TVS 16k Volt Automotive 3-Pin SOT-23
12V 40W 1.9A 21V 14.25V SC-59,SOT-23-3,TO-236-3 SMD mount 2.9mm(Length)*1.03mm(height)
MMBZ15VAL Series 40 W 15 V Dual Uni-Directional Surface Mount TVS Diode -SOT-23
Product Range:-; Tvs Polarity:unidirectional; Reverse Stand-Off Voltage Vrwm:12V; Clamping Voltage Vc Max:21V; Diode Case Style:sot-23; No. Of Pins:3Pins; Breakdown Voltage Min:14.25V; Breakdown Voltage Max:15.75V Rohs Compliant: No
DIODE, DUAL TVS, UNID, 12V, SOT23; Diode Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (18-Jun-2010); Breakdown Voltage Vbr:15V; Diode Type:Unidirectional; Operating Temperature Range:-65°C to +150°C; Package / Case:SOT-23; Peak Pulse Power:40W; Stand-off Voltage:12V; Termination Type:SMD

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBZ15VAL-7-F.
  • MMBZ15VAL7F