onsemi MMBZ15VALT1G

Zener diode, 15V, 225mW, SOT-23, used for voltage regulation and protection
$ 0.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBZ15VALT1G.

Master Electronics

Datasheet7 pages14 years ago

Upverter

IHS

onsemi

Farnell

Inventory History

3 month trend:
-11.05%

CAD Models

Download onsemi MMBZ15VALT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.074
$ 0.172
Stock
16,868,197
884,776
Authorized Distributors
6
1
Mount
-
Surface Mount
Case/Package
SOT-23
SOT-23
Zener Voltage
15 V
-
Tolerance
-
-
Power Dissipation
40 W
-
Impedance
-
-
Max Reverse Leakage Current
5 µA
50 µA
Forward Voltage
900 mV
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-12-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Uni-Directional 40 W 21.2 V Surface Mount Transient Voltage Suppressor -SOT-23-3
DIODE ZENER 15V 225MW SOT23-3 / Zener Diode 15 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)
DIODE ZENER 15V 225MW SOT23-3 / Zener Diode Single 15V 5% 30Ohm 300mW 3-Pin SOT-23 T/R
Diodes Inc.MMBZ5245B-7-F
MMBZ5245B Series 15 V 350 mW Surface Mount Zener Diode - SOT-23
BZX84C15 Series 15 V 300 mW ±5% Surface Mount Zener Diode - SOT-23-3
Diode Zener Single 15V 2% 300mW 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi MMBZ15VALT1G provided by its distributors.

Zener diode, 15V, 225mW, SOT-23, used for voltage regulation and protection
ESD Suppressor Diode Zener Uni-Dir/Bi-Dir 12V 15Vbr 21Vc 3-Pin SOT-23 T/R
Bi-Directional 40 W 21 V Surface Mount Transient Voltage Suppressor - SOT-23-3
Trans Voltage Suppressor Diode, 40W, 12V V(RWM), Unidirectional, 2 Element, Silicon, TO-236
TVS Diode Zener 12V Unidir SOT-23 1.9A 40W SMD
Diode Transient Voltage Suppressor Dual/Single Unidirectional/Bidirectional 12 Volt 40S 3-Pin SOT-23
onsemi Unidirectional TVS Diode, Vc=21V SMD SOT-23 Vbr=14.25V
TVS Diode, MMBZ1, Unidirectional, 12 V, 21 V, SOT-23, 3 Pins
Dual Common Anode Zener Diode Protection
MMBZ15VALT1G, DUAL UNI-DIRECTIONAL TVS DIODE, 24W, 3-PIN SOT-23
ESD PROTECTION DIODE, 12V, SOT-23-3; Product Range: MMBZ1 Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 12V; Clamping Voltage Vc Max: 21V; Diode Case Style: SOT-23; No. of Pins: 3Pins; Breakdown Voltage
These dual monolithic silicon zener diodes are designed for applications requiring transient overvoltage protection capability. They are intended for use in voltage and ESD sensitive equipment such as computers printers business machines communication systems medical equipment and other applications. Their dual junction common anode design protects two separate lines using only one package. These devices are ideal for situations where board space is at a premium.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBZ15VALT1G.
  • MMBZ15VALT1G..