Diodes Inc. FMMTA06TA

Trans Gp Bjt NPN 80V 0.5A 330MW 3-PIN SOT-23 T/r / Trans NPN 80V 0.5A SOT23-3
$ 0.122
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. FMMTA06TA.

IHS

Datasheet6 pages5 years ago
Datasheet6 pages19 years ago

JRH Electronics

Diodes Inc SCT

Future Electronics

iiiC

Inventory History

3 month trend:
-47.62%

CAD Models

Download Diodes Inc. FMMTA06TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.122
$ 0.035
$ 0.035
Stock
448,263
138,337,057
138,337,057
Authorized Distributors
3
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
80 V
80 V
80 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
250 mV
250 mV
250 mV
hFE Min
50
100
100
Power Dissipation
330 mW
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1992-02-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Diodes Inc.MMBTA06-7-F
Bipolar (BJT) Single Transistor, NPN, 80 V, 500 mA, 300 mW, SOT-23, Surface Mount
onsemiKST06MTF
KST06 Series 80 V 0.5 A Surface Mount NPN Epitaxial Silicon Transistor -SOT-23-3
onsemiMMBTA06
80V 300mW 100@10mA,1V 0.5A NPN SOT-23(TO-236) Bipolar Transistors - BJT ROHS
Diodes Inc.MMBTA28-7-F
MMBTA28 Series NPN 80 V 300 mW Darlington Transistor Surface Mount - SOT-23-3
onsemiMMBTA05
NPN BJT Transistor, 60V, 500mA, 100MHz, SOT-23, SMD
Diodes Inc.MMBTA05-7-F
Bipolar (BJT) Single Transistor, NPN, 60 V, 500 mA, 350 mW, SOT-23, Surface Mount

Descriptions

Descriptions of Diodes Inc. FMMTA06TA provided by its distributors.

Trans GP BJT NPN 80V 0.5A 330mW 3-Pin SOT-23 T/R / TRANS NPN 80V 0.5A SOT23-3
FMMTA06 Series NPN 0.5 A 80 V SMT Silicon Medium Power Transistor - SOT-23-3
SOT23 NPN SILICON PLANAR MEDIUM POWER TRANSISTOR Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon
250mV@ 10mA,100mA NPN 330mW 4V 100nA 80V 80V 500mA SOT-23-3 SMD mount 3.05mm*1.4mm*1mm
Transistor Polarity:npn; Collector Emitter Voltage V(Br)Ceo:80V; Dc Collector Current:500Ma; Power Dissipation Pd:330Mw; Transistor Mounting:surface Mount; No. Of Pins:3Pins; Transition Frequency Ft:100Mhz; Dc Current Gain Hfe:50Hfe Rohs Compliant: No

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • FMMTA06 TA
  • FMMTA06TA.