Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. MMBTA06-7-F

Bipolar (BJT) Single Transistor, NPN, 80 V, 500 mA, 300 mW, SOT-23, Surface Mount
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMBTA06-7-F.

IHS

Datasheet7 pages3 years ago

Newark

Diodes Inc SCT

element14 APAC

TME

Inventory History

3 month trend:
-45.00%

CAD Models

Download Diodes Inc. MMBTA06-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.052
$ 0.035
$ 0.035
Stock
5,809,444
138,479,026
138,479,026
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
80 V
80 V
80 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
250 mV
250 mV
250 mV
hFE Min
100
100
100
Power Dissipation
310 mW
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-04-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

onsemiMMBTA06
80V 300mW 100@10mA,1V 0.5A NPN SOT-23(TO-236) Bipolar Transistors - BJT ROHS
Diodes Inc.MMBTA05-7-F
Bipolar (BJT) Single Transistor, NPN, 60 V, 500 mA, 350 mW, SOT-23, Surface Mount
onsemiKST06MTF
KST06 Series 80 V 0.5 A Surface Mount NPN Epitaxial Silicon Transistor -SOT-23-3
onsemiKST05MTF
Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.MMBTA28-7-F
MMBTA28 Series NPN 80 V 300 mW Darlington Transistor Surface Mount - SOT-23-3
Diodes Inc.BC846B-7-F
Bipolar (BJT) Single Transistor, NPN, 65 V, 100 mA, 300 mW, SOT-23, Surface Mount

Descriptions

Descriptions of Diodes Inc. MMBTA06-7-F provided by its distributors.

Bipolar (BJT) Single Transistor, NPN, 80 V, 500 mA, 300 mW, SOT-23, Surface Mount
Transistor General Purpose BJT NPN 80 Volt 0.5 Amp 3-Pin SOT-23 Tape And Reel
Trans GP BJT NPN 80V 0.5A 350mW 3-Pin SOT-23 T/R / TRANS NPN 80V 0.5A SOT23-3
Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon
DiodesZetex NPN Transistor SOT-23 SMD Ic=500mA Vceo=80V
TRANSISTOR, NPN, SOT23; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:80V; Transition Frequency ft:100MHz; Power Dissipation Pd:300mW; DC Collector Current:500mA; DC Current Gain hFE:100hFE; Transistor Case

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBTA06-7-F.
  • MMBTA06-7F