Diodes Inc. MMBD4448HTS-7-F

MMBD4448HT Series 4 A 80 V 150 mW Fast Switching Diode Array - SOT-523
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMBD4448HTS-7-F.

Newark

Datasheet4 pages15 years ago

element14 APAC

Diodes Inc SCT

Future Electronics

iiiC

Inventory History

3 month trend:
-4.14%

CAD Models

Download Diodes Inc. MMBD4448HTS-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2001-10-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.BAS116T-7-F
Diode Standard Recovery Rectifier 85 Volt 0.215A 3-Pin SOT-523 Tape and Reel
Diodes Inc.BAV99T-7-F
SURFACE MOUNT FAST SWITCHING DIODE Rectifier Diode, 2 Element, 0.155A, 85V V(RRM), Silicon
Diodes Inc.BAV70T-7-F
SURFACE-MOUNT FAST SWITCHING DIODE Rectifier Diode, 2 Element, 0.155A, 85V V(RRM), Silicon
Rectifier Diode Switching 85V 0.075A 4ns 3-Pin SOT-23 T/R
Rectifier Diode, 1 Phase, 2 Element, 0.075A, 85V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon

Descriptions

Descriptions of Diodes Inc. MMBD4448HTS-7-F provided by its distributors.

MMBD4448HT Series 4 A 80 V 150 mW Fast Switching Diode Array - SOT-523
Rectifier Diode Small Signal Switching 80V 0.5A 4ns 3-Pin SOT-523 T/R
Rectifier Diode, 2 Element, 0.25A, 80V V(RRM), Silicon
80V -65℃~+150℃@(Tj) 150mW Dual 1.25V@150mA 4ns 100nA@70V 250mA SOT-523-3 Switching Diode ROHS
DIODE, SW ARRAY, 80V, 0.15W SOT523; Diode Configuration: Dual Series; Repetitive Reverse Voltage Vrrm Max: 80V; Forward Current If(AV): 150mA; Forward Voltage VF Max: 1.25V; Reverse Recovery Time trr Max: 4ns; Forward Surge Current Ifsm Max: 4A; Operating Temperature Max: 150°C; Diode Case Style: SOT-523; No. of Pins: 3Pins; Product Range: MMBD4 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Current Ifsm: 4A; Diode Type: Switching; Junction Temperature Tj Max: 150°C; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +150°C; Reverse Recovery Time trr Typ: 4ns; Termination Type: Surface Mount Device
Diode, Dual Pair Series, 500Ma, Sot-523; Configuración De Diodo:Serie Doble; Tensión Inversa Repetitiva Vrrm, Máx.:80V; Corriente Directa If(Av):500Ma; Tensión Directa Vf Máx.:1.25V; Tiempo De Recuperación Inverso, Trr Máx.:4Ns |Diodes Inc. MMBD4448HTS-7-F

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBD4448HTS7F