Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. BAV70T-7-F

SURFACE-MOUNT FAST SWITCHING DIODE Rectifier Diode, 2 Element, 0.155A, 85V V(RRM), Silicon
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAV70T-7-F.

IHS

Datasheet5 pages3 years ago

HQonline

Newark

Future Electronics

Diodes Inc SCT

Inventory History

3 month trend:
+32.46%

CAD Models

Download Diodes Inc. BAV70T-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.059
$ 0.032
$ 0.032
Stock
4,064,752
64,058,051
64,058,051
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-523
SOT-23-3
SOT-23-3
Forward Voltage
715 mV
1.25 V
1.25 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
75 mA
200 mA
200 mA
Max Reverse Leakage Current
-
2.5 µA
2.5 µA
Reverse Recovery Time
4 ns
6 ns
6 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2001-10-17
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Rectifier Diode Switching 85V 0.075A 4ns 3-Pin SOT-23 T/R
Diodes Inc.BAV99T-7-F
SURFACE MOUNT FAST SWITCHING DIODE Rectifier Diode, 2 Element, 0.155A, 85V V(RRM), Silicon
Diodes Inc.BAW56T-7-F
Rectifier Diode Small Signal Switching 85V 0.155A 4ns 3-Pin SOT-523 T/R
Diodes Inc.BAS16T-7-F
Rectifier Diode Small Signal Switching 85V 0.155A 4ns 3-Pin SOT-523 T/R
Rectifier Diode, 1 Phase, 2 Element, 0.075A, 85V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.07A, 70V V(RRM), Silicon

Descriptions

Descriptions of Diodes Inc. BAV70T-7-F provided by its distributors.

SURFACE-MOUNT FAST SWITCHING DIODE Rectifier Diode, 2 Element, 0.155A, 85V V(RRM), Silicon
Rectifier Diode Small Signal Switching 85V 0.155A 4ns 3-Pin SOT-523 T/R
BAV70T Series 4 A 85 V 150 mW Surface Mount Fast Switching Diode - SOT-523

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAV70T7F