MCC BAW56T-TP

Rectifier Diode, 1 Phase, 2 Element, 0.075A, 85V V(RRM), Silicon
$ 0.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC BAW56T-TP.

DigiKey

Datasheet3 pages21 years ago

Arrow Electronics

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.043
$ 0.033
$ 0.033
Stock
27,284
62,239,993
62,239,993
Authorized Distributors
2
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-523
SOT-23-3
SOT-23-3
Forward Voltage
1 V
1.3 V
1.3 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
75 mA
200 mA
200 mA
Max Reverse Leakage Current
2 µA
2.4 µA
2.4 µA
Reverse Recovery Time
4 ns
6 ns
6 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2006-05-13
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Rectifier Diode Switching 85V 0.075A 4ns 3-Pin SOT-23 T/R
Diodes Inc.BAV99T-7-F
SURFACE MOUNT FAST SWITCHING DIODE Rectifier Diode, 2 Element, 0.155A, 85V V(RRM), Silicon
Diodes Inc.BAV70T-7-F
SURFACE-MOUNT FAST SWITCHING DIODE Rectifier Diode, 2 Element, 0.155A, 85V V(RRM), Silicon
Diodes Inc.BAW56T-7-F
Rectifier Diode Small Signal Switching 85V 0.155A 4ns 3-Pin SOT-523 T/R
Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon
BAT54ST Series 30 V 200 mA 150 mW SMT Schottky Barrier Diode - SOT-523

Descriptions

Descriptions of MCC BAW56T-TP provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 0.075A, 85V V(RRM), Silicon
85V 4A 4ns 2μA 75μA Dual TVS Diode, SOT-523, SMD, 1.7mm × 850μm × 800μm
BAS16 Series 85 V 75 mA Surface Mount Dual Switching Diode - SOT-523
Diode Switching 85V 0.75A 3-Pin SOT-523 T/R
DIODE ARRAY GP 85V 75MA SOT-523

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi