Diodes Inc. FZT705TC

Power Bipolar Transistor, 2A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
$ 0.422
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. FZT705TC.

IHS

Datasheet7 pages3 years ago
Datasheet2 pages0 years ago

RS (Formerly Allied Electronics)

Future Electronics

TME

Diodes Inc SCT

Inventory History

3 month trend:
-1.09%

CAD Models

Download Diodes Inc. FZT705TC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.422
$ 0.335
$ 0.335
Stock
265,411
621,275
621,275
Authorized Distributors
5
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-223
SOT-223
SOT-223
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
120 V
120 V
120 V
Max Collector Current
2 A
2 A
2 A
Transition Frequency
160 MHz
160 MHz
160 MHz
Collector Emitter Saturation Voltage
2.5 V
2.5 V
2.5 V
hFE Min
2000
2000
2000
Power Dissipation
-
2 W
2 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1992-02-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.FZT705TA
Power Bipolar Transistor, 2A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
Diodes Inc.FZT753TA
Power Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
Diodes Inc.ZXTP19100CGTA
Bipolar (BJT) Single Transistor, PNP, 100 V, 2 A, 5.3 W, SOT-223, Surface Mount
onsemiNZT753
Power Bipolar Transistor, 4A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin

Descriptions

Descriptions of Diodes Inc. FZT705TC provided by its distributors.

Power Bipolar Transistor, 2A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
FZT705 Series 120 V 2 A PNP Silicon Planar Medium Power Darlington Transistor
Trans Darlington PNP 120V 2A 2000mW 4-Pin(3+Tab) SOT-223 T/R
TRANSISTORS, DARLINGTON, PNP DARLINGTON
IC 8-BIT SHFT REG W/OUT 16-TSSOP

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated