Diodes Inc. FZT705TA

Power Bipolar Transistor, 2A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
$ 0.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. FZT705TA.

IHS

Datasheet7 pages3 years ago
Datasheet2 pages0 years ago

RS (Formerly Allied Electronics)

Future Electronics

element14 APAC

Diodes Inc SCT

Inventory History

3 month trend:
+49.88%

CAD Models

Download Diodes Inc. FZT705TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.335
$ 0.422
$ 0.422
Stock
626,902
265,411
265,411
Authorized Distributors
6
5
5
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-223
SOT-223
SOT-223
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
120 V
120 V
120 V
Max Collector Current
2 A
2 A
2 A
Transition Frequency
160 MHz
160 MHz
160 MHz
Collector Emitter Saturation Voltage
2.5 V
2.5 V
2.5 V
hFE Min
2000
2000
2000
Power Dissipation
2 W
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1992-02-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.FZT705TC
Power Bipolar Transistor, 2A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
Diodes Inc.ZXTP19100CGTA
Bipolar (BJT) Single Transistor, PNP, 100 V, 2 A, 5.3 W, SOT-223, Surface Mount
Diodes Inc.FZT753TA
Power Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
onsemiNZT753
Power Bipolar Transistor, 4A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin

Descriptions

Descriptions of Diodes Inc. FZT705TA provided by its distributors.

Power Bipolar Transistor, 2A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
FZT705 Series 120 V 2 A PNP Silicon Planar Medium Power Darlington Transistor
Pwr Mid Perf Transistor Sot223 T&r 1K Rohs Compliant: Yes |Diodes Inc. FZT705TA
Trans Darlington PNP 120V 2A 2000mW 4-Pin(3+Tab) SOT-223 T/R
DARLINGTON TRANSISTOR, REEL 1K; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: 120V; Transition Frequency ft: 160MHz; Power Dissipation Pd: 2W; DC Collector Current: 2A; DC Current Gain hFE: 3000hFE; Transistor

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • FZT 705 TA
  • FZT-705-TA
  • FZT705 TA
  • FZT705-TA
  • FZT705/TA