Diodes Inc. FZT600

Power Bipolar Transistor, 2A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
$ 0.463
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. FZT600.

Newark

Datasheet2 pages19 years ago
Datasheet7 pages10 years ago

IHS

Diodes Inc SCT

Inventory History

3 month trend:
+28.38%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.463
$ 0.299
Stock
64,554
1,228,605
Authorized Distributors
3
6
Mount
-
Surface Mount
Case/Package
SOT-223
SOT-223
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
140 V
140 V
Max Collector Current
2 A
2 A
Transition Frequency
250 MHz
250 MHz
Collector Emitter Saturation Voltage
1.2 V
1.2 V
hFE Min
1000
1000
Power Dissipation
2 W
2 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.FZT600TA
Power Bipolar Transistor, 2A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
Diodes Inc.FZT600BTA
Power Bipolar Transistor, 2A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
Diodes Inc.DZT5551-13
160V 1W 80@10mA,5V 600mA NPN SOT-223 Bipolar Transistors - BJT ROHS
onsemiNZT7053
NZT7 Series NPN 1 W 100 V 1.5 A Surface Mount Darlington Transistor - SOT-223
onsemiNZT605
NZT Series NPN 1000 mW 110 V 1.5 A Surface Mount Darlington Transistor - SOT-223
onsemiPZTA29
Transistor, bjt, darlington, npn,800Ma I(C),sot-223 Rohs Compliant: Yes |Onsemi PZTA29

Descriptions

Descriptions of Diodes Inc. FZT600 provided by its distributors.

Power Bipolar Transistor, 2A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
Trans Darlington NPN 140V 2A 2000mW Automotive 4-Pin(3+Tab) SOT-223
DARLINGTON TRANSISTOR, SOT-223; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:140V; Transition Frequency ft:250MHz; Power Dissipation Pd:2W; DC Collector Current:2A; DC Current Gain hFE:20000hFE; Transistor
DARLINGTON TRANSISTOR, SOT-223; Transistor Type:Bipolar Darlington; Transistor Polarity:NPN; Collector-to-Emitter Breakdown Voltage:140V; Current Ic Continuous a Max:2A; Voltage, Vce Sat Max:1.1V; Power Dissipation:2W; Min Hfe:2000; ft, Typ:250MHz; Case Style:SOT-223; Termination Type:SMD; Current Ic Max:2A; Current Ic av:2A; Current Ic hFE:0.5A; Device Marking:FZT600; External Depth:7.3mm; External Length / Height:1.7mm; Power, Ptot:2W; SMD Marking:FZT600; Transistors, No. of:1; Voltage, Vcbo:160V; Width, External:6.7mm; ft, Min:150MHz

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • FZT-600