Diodes Inc. FZT1053A

Trans GP BJT NPN 75V 4.5A 2500mW Automotive 4-Pin(3+Tab) SOT-223
$ 0.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. FZT1053A.

Newark

Datasheet7 pages11 years ago
Datasheet4 pages19 years ago

IHS

Diodes Inc SCT

Inventory History

3 month trend:
-22.33%

CAD Models

Download Diodes Inc. FZT1053A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.55
$ 0.34
Stock
9,414
1,356,862
Authorized Distributors
3
6
Mount
-
Surface Mount
Case/Package
SOT-223
SOT-223
Drain to Source Voltage (Vdss)
-
-
Continuous Drain Current (ID)
-
-
Rds On Max
-
-
Collector Emitter Breakdown Voltage
75 V
75 V
Max Collector Current
4.5 A
4.5 A
Transition Frequency
140 MHz
140 MHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-09-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Diodes Inc.FZT1053ATA
FZT1053A Series NPN 4.5 A 75 V SMT Silicon Medium Power Transistor - SOT-223
Diodes Inc.ZXTP19060CGTA
Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
STMicroelectronicsSTN851
Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
STMicroelectronicsSTN951
Single Bipolar Transistor, PNP, 60 V, 5 A, 1.6 W, SOT-223, 4 Pins, Surface Mount
STMicroelectronicsSTN851-A
STN851 Series, Surface Mount Bipolar Transistor NPN 60V 5A 130MHz 1.6W SOT-223
Diodes Inc.DZT951-13
Small Signal Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon

Descriptions

Descriptions of Diodes Inc. FZT1053A provided by its distributors.

Trans GP BJT NPN 75V 4.5A 2500mW Automotive 4-Pin(3+Tab) SOT-223
Power Bipolar Transistor, 4.5A I(C), 75V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
TRANSISTOR, NPN, SOT-223; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:75V; Transition Frequency ft:140MHz; Power Dissipation Pd:2.5W; DC Collector Current:4.5A; DC Current Gain hFE:450hFE; Transistor Case
TRANSISTOR, NPN, SOT-223; Transistor Type:Bipolar; Transistor Polarity:NPN; Collector-to-Emitter Breakdown Voltage:75V; Current Ic Continuous a Max:4.5A; Voltage, Vce Sat Max:0.35V; Power Dissipation:2.5W; Min Hfe:300; ft, Typ:140MHz; Case Style:SOT-223; Termination Type:SMD; Current Ic @ Vce Sat:4.5A; Current Ic Max:4.5A; Current Ic hFE:1A; Current, Icm Pulsed:10A; Power, Ptot:2.5W; SMD Marking:FZT1053A; Temperature, Full Power Rating:25°C; Transistors, No. of:1; Voltage, Vcbo:150V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • FZT1053A.