onsemi MMBTA06LT1G

Transistor, Bipolar, Si, NPN, Driver, Vceo 80VDC, IC 500MA, Pd 225MW, SOT-23, Vcbo 80VDC
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBTA06LT1G.

element14 APAC

Datasheet6 pages14 years ago

Upverter

IHS

Newark

Farnell

Inventory History

3 month trend:
+2.07%

CAD Models

Download onsemi MMBTA06LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.035
$ 0.051
$ 0.051
Stock
135,597,656
38,965,079
38,965,079
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
80 V
80 V
80 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
250 mV
250 mV
250 mV
hFE Min
100
100
100
Power Dissipation
-
300 mW
300 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1991-03-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

ON Semi MMBTA05LT1G NPN Bipolar Transistor; 0.5 A; 60 V; 3-Pin SOT-23
TRANS DRIVER SS NPN 60V SOT23 / Bipolar (BJT) Transistor
ON Semi MMBT8099LT1G NPN Bipolar Transistor; 0.5 A; 80 V; 3-Pin SOT-23

Descriptions

Descriptions of onsemi MMBTA06LT1G provided by its distributors.

TRANSISTOR, BIPOLAR, SI, NPN, DRIVER, VCEO 80VDC, IC 500MA, PD 225MW, SOT-23,VCBO 80VDC
Bipolar Transistors (BJT); MMBTA06LT1G; ON SEMICONDUCTOR; NPN; 3; 80 V; 500 mA
MMBTA06L Series NPN 80 V 500 mA SMT Driver Transistor - SOT-23
NPN SILICON DRIVER TRANSISTOR Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-236
Trans GP BJT NPN 80V 0.5A 300mW 3-Pin SOT-23 T/R
onsemi NPN Transistor, SOT-23, SMD, 500mA, 80V
Bjt, Npn, 80V Sot-23, Full Reel; Transistor Polarity:Npn; Collector Emitter Voltage Max:80V; Continuous Collector Current:500Ma; Power Dissipation:300Mw; Transistor Mounting:Surface Mount; No. Of Pins:3Pins; Product Range:- Rohs Compliant: Yes |Onsemi MMBTA06LT1G.
Transistor Polarity = NPN / Configuration = Single / Continuous Collector Current (Ic) mA = 500 / Collector-Emitter Voltage (Vceo) V = 80 / DC Current Gain (hFE) = 100 / Collector-Base Voltage (Vcbo) V = 80 / Emitter-Base Voltage (Vebo) V = 4 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Transit Frequency MHz = 100 / Power Dissipation (Pd) mW = 300 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Collector Emitter Saturation Voltage Max. (Vce(sat)) mV = 250 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBTA06LT1G.