Diodes Inc. FMMT717TA

FMMT717 Series PNP 2.5 A 12 V Surface Mount Silicon Power Transistor - SOT-23
$ 0.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. FMMT717TA.

IHS

Datasheet7 pages3 years ago
Datasheet4 pages29 years ago

Diodes Inc SCT

Future Electronics

Arrow Electronics

iiiC

Inventory History

3 month trend:
-36.03%

CAD Models

Download Diodes Inc. FMMT717TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.207
$ 0.219
Stock
2,387,849
311,838
Authorized Distributors
6
1
Mount
Surface Mount
-
Case/Package
SOT-23
SOT-23
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
12 V
12 V
Max Collector Current
2.5 A
2.5 A
Transition Frequency
110 MHz
110 MHz
Collector Emitter Saturation Voltage
220 mV
220 mV
hFE Min
45
45
Power Dissipation
625 mW
625 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.75
Introduction Date1996-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.FMMT734TA
FMMT734 Series 100 V 800 mA PNP Silicon Power Darlington Transistor - SOT-23-3
Diodes Inc.DSS5240T-7
PNP Transistor 350mV@200mA 2A 730mW 5V 100nA 40V 40V 2A SOT-23-3 SMD 2.9mm × 1.3mm × 1.03mm
Diodes Inc.FMMTL717TA
FMMTL717 Series PNP 12 V 1.25 A 500 mW Medium Power Transistor - SOT-23
KSA Series PNP 200 mW 25 V 800 mA SMT Epitaxial Silicon Transistor - SOT-23-3
onsemiMMBTA64
PNP 350 mW 30 V 1.2 A Surface Mount Darlington Transistor - SOT-23-3
onsemiFMMT549
FMMT549 Series 30 V CE Breakdown 2 A PNP Low Saturation Transistor - SSOT-23

Descriptions

Descriptions of Diodes Inc. FMMT717TA provided by its distributors.

FMMT717 Series PNP 2.5 A 12 V Surface Mount Silicon Power Transistor - SOT-23
12V 625mW 300@100mA,2V 2.5A PNP SOT-23-3 Bipolar Transistors - BJT ROHS
Bipolar Transistors (BJT); FMMT717TA; DIODES; PNP; 3; 12 V; 2.5 A
SUPERSOT SOT23 PNP SILICON POWER (SWITCHING) TRANSISTOR Small Signal Bipolar Transistor, 2.5A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon
DiodesZetex PNP Transistor, SOT-23, SMD, -2.5A Ic, -12V Vceo
Trans GP BJT PNP 12V 2.5A 625mW 3-Pin SOT-23 T/R
Trans, Pnp, -12V, -2.5A, 0.625W; Transistor Polarity:Pnp; Collector Emitter Voltage V(Br)Ceo:-12V; Transition Frequency Ft:110Mhz; Power Dissipation Pd:625Mw; Dc Collector Current:-2.5A; Dc Current Gain Hfe:45Hfe; Transistor Case Rohs Compliant: Yes |Diodes Inc. FMMT717TA

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • FMMT717 TA
  • FMMT717-TA