Technical
Base MPNFMMTL717
Collector Base Voltage (VCBO)12 V
Collector Emitter Breakdown Voltage12 V
Collector Emitter Saturation Voltage-200 mV
Collector Emitter Voltage (VCEO)12 V
Continuous Collector Current-1.25 A
Current Rating-1.25 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency205 MHz
Gain Bandwidth Product205 MHz
hFE Min180
Max Breakdown Voltage12 V
Max Collector Current1.25 A
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Elements1
PolarityPNP
Power Dissipation500 mW
Part SeriesFMMTL717
Transition Frequency205 MHz
Voltage Rating (DC)-12 V