Diodes Inc. FMMT717

Trans GP BJT PNP 12V 2.5A 625mW Automotive 3-Pin SOT-23
$ 0.219
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. FMMT717.

Newark

Datasheet4 pages19 years ago

IHS

Diodes Inc SCT

element14

Inventory History

3 month trend:
+737%

CAD Models

Download Diodes Inc. FMMT717 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.219
$ 0.207
Stock
311,838
2,387,849
Authorized Distributors
1
6
Mount
-
Surface Mount
Case/Package
SOT-23
SOT-23
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
12 V
12 V
Max Collector Current
2.5 A
2.5 A
Transition Frequency
110 MHz
110 MHz
Collector Emitter Saturation Voltage
220 mV
220 mV
hFE Min
45
45
Power Dissipation
625 mW
625 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-04-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Diodes Inc. FMMT717 provided by its distributors.

Trans GP BJT PNP 12V 2.5A 625mW Automotive 3-Pin SOT-23
Small Signal Bipolar Transistor, 2.5A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon
; Transistor Polarity:PNP; Collector Emitter Voltage, V(br)ceo:12V; Continuous Collector Current, Ic:2.5A; Collector Emitter Saturation Voltage, Vce(sat):0.22V; Power Dissipation, Pd:625mW; DC Current Gain Min (hfe):100 ;RoHS Compliant: Yes
TRANSISTOR, PNP, SOT-23; Transistor Type:Bipolar; Transistor Polarity:PNP; Collector-to-Emitter Breakdown Voltage:12V; Current Ic Continuous a Max:2.5A; Voltage, Vce Sat Max:0.22V; Power Dissipation:625mW; Min Hfe:100; ft, Typ:110MHz; Case Style:SOT-23; Termination Type:SMD; Current Ic Max:2.5A; Current Ic hFE:100mA; Device Marking:MT717; No. of Pins:3; Power, Ptot:625mW; SMD Marking:717; Time, t Off:130ns; Time, t On:70ns; Transistors, No. of:1; Voltage, Vcbo:12V; Width, Tape:8mm; ft, Min:80MHz

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • FMMT 717