Diodes Inc. DSS5240T-7

DSS5240T Series 40 V 2 A Low VCE(SAT) PNP Surface Mount Transistor - SOT-23-3
$ 0.127
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DSS5240T-7.

Newark

Datasheet7 pages4 years ago
Datasheet4 pages17 years ago
Datasheet7 pages10 years ago

Future Electronics

Inventory History

3 month trend:
-77.54%

CAD Models

Download Diodes Inc. DSS5240T-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.127
$ 0.142
Stock
943,947
449,113
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
TO-236-3
Polarity
PNP
-
Collector Emitter Breakdown Voltage
40 V
40 V
Max Collector Current
2 A
2 A
Transition Frequency
100 MHz
100 MHz
Collector Emitter Saturation Voltage
-350 mV
-
hFE Min
100
100
Power Dissipation
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-11-25
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

onsemiMMBTA64
PNP 350 mW 30 V 1.2 A Surface Mount Darlington Transistor - SOT-23-3
Diodes Inc.MMBTA64-7-F
30 V 500 mA 125MHz 300 mW PNP Surface Mount Bipolar (BJT) Transistor - SOT-23-3
Diodes Inc.MMBTA63-7-F
MMBTA63 Series 30 V 0.5 A PNP Surface Mount Darlington Transistor - SOT-223
onsemiMMBTA63
MMBT Series PNP 350 mW 30 V 1.2 A Surface Mount Darlington Transistor - SOT-23
onsemiKST63MTF
Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, PNP, Silicon
onsemiKST64MTF
Bipolar (BJT) Transistor PNP - Darlington 30V 500mA 125MHz 350mW Surface Mount SOT-23-3

Descriptions

Descriptions of Diodes Inc. DSS5240T-7 provided by its distributors.

DSS5240T Series 40 V 2 A Low VCE(SAT) PNP Surface Mount Transistor - SOT-23-3
Small Signal Bipolar Transistor, 2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon
Trans GP BJT PNP 40V 2A 730mW 3-Pin SOT-23 T/R
350mV@ 200mA,2A PNP 730mW 5V 100nA 40V 40V 2A SOT-23-3 2.9mm*1.3mm*1.03mm
(CP22-1036) Transistor DSS5240T-7 40V PNP BJT
General Purpose Transistors PNP Ic=2A Vceo=40V hfe=100 P=600mW SOT23
Bipolar Transistors - BJT PNP 40V 2A
TRANSISTOR, PNP, SOT23, 0.6W; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: 40V; Transition Frequency ft: 100MHz; Power Dissipation Pd: 600mW; DC Collector Current: 100mA; DC Current Gain hFE: 300hFE; Transistor Case Style: SOT-23; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019); Collector Emitter Saturation Voltage Vce(on): 100mV; Current Ic Continuous a Max: 100mA; Gain Bandwidth ft Typ: 100MHz; Hfe Min: 300; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Termination Type: Surface Mount Device; Transistor Type: Low Saturation (BISS)
Transistor, Pnp, 40V, 100Ma, 600Mw, Sot-23; Transistor, Polaridad:Pnp; Tensión Colector Emisor V(Br)Ceo:40V; Frecuencia De Transición Ft:100Mhz; Disipación De Potencia Pd:600Mw; Corriente De Colector Dc:100Ma; Núm. De Contactos:3 |Diodes Inc. DSS5240T-7

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSS5240T-7.
  • DSS5240T7