onsemi FMMT549

FMMT549 Series 30 V CE Breakdown 2 A PNP Low Saturation Transistor - SSOT-23
$ 0.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FMMT549.

IHS

Datasheet5 pages2 years ago

element14 APAC

Upverter

Newark

Farnell

Inventory History

3 month trend:
-18.48%

CAD Models

Download onsemi FMMT549 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.16
$ 0.275
Stock
15,470,347
1,571,580
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
-30 V
30 V
Max Collector Current
1 A
1 A
Transition Frequency
100 MHz
100 MHz
Collector Emitter Saturation Voltage
-500 mV
750 mV
hFE Min
40
100
Power Dissipation
500 mW
500 mW

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-07-10
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Diodes Inc.FMMT549ATA
PNP Transistor 300mV@1mA,100mA 500mW 5V 100nA 35V 30V 1A SOT-23-3 SMD 3mm × 1.4mm × 1.1mm
Diodes Inc.FMMT549TA
Transistor PNP 35V 30V 1A 2A 500mW 5V 100nA 750mV@200mA SOT-23-3 SMD 2.9mm × 1.3mm × 1.03mm
Diodes Inc.FMMT589TA
Bipolar (BJT) Single Transistor, PNP, 30 V, 1 A, 500 mW, SOT-23, Surface Mount
KSA Series PNP 200 mW 25 V 800 mA SMT Epitaxial Silicon Transistor - SOT-23-3
onsemiMMBTA64
PNP 350 mW 30 V 1.2 A Surface Mount Darlington Transistor - SOT-23-3
Bipolar (BJT) Transistor PNP 25V 800mA 120MHz 200mW Surface Mount SOT-23-3

Descriptions

Descriptions of onsemi FMMT549 provided by its distributors.

FMMT549 Series 30 V CE Breakdown 2 A PNP Low Saturation Transistor - SSOT-23
Small Signal Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon
750mV@ 200mA,2A PNP 500mW 5V 100nA 35V 30V 1A SOT-23-3 SMD mount 2.92mm*1.4mm*950μm
RF TRANSISTOR, PNP, -30V 100MHZ SUPERSOT; RF TRANSISTOR, PNP, -30V 100MHZ SUPERSOT; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-30V; Transition Frequency ft:100MHz; Power Dissipation Pd:500mW; DC Collect
RF Bipolar Transistor; Transistor Polarity:Dual P Channel; Package/Case:SuperSOT; DC Current Gain Min (hfe):40; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; C-E Breakdown Voltage:30V; DC Collector Current:2A ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FMMT549..