Diodes Inc. FMMT734TA

FMMT734 Series 100 V 800 mA PNP Silicon Power Darlington Transistor - SOT-23-3
$ 0.436
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. FMMT734TA.

IHS

Datasheet7 pages11 years ago
Datasheet1 page0 years ago

Future Electronics

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
Restocked

CAD Models

Download Diodes Inc. FMMT734TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.436
$ 0.333
Stock
1,011,815
330,368
Authorized Distributors
6
1
Mount
Surface Mount
-
Case/Package
SOT-23
SOT-23
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
100 V
100 V
Max Collector Current
800 mA
800 mA
Transition Frequency
140 MHz
140 MHz
Collector Emitter Saturation Voltage
-750 mV
-
hFE Min
15000
15000
Power Dissipation
625 mW
625 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.FMMT723TA
Bipolar (BJT) Single Transistor, PNP, 100 V, 1 A, 625 mW, SOT-23, Surface Mount
Diodes Inc.ZXTP25100CFHTA
ZXTP25100CFH Series PNP 100 V 1 A Medium Power Transistor SMT - SOT-23-3
Diodes Inc.ZXTP2029FTA
Bipolar (BJT) Single Transistor, PNP, 100 V, 3 A, 1.2 W, SOT-23, Surface Mount
onsemiBSS63
Small Signal Bipolar Transistor, 0.2A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon
TRANS PNP 120V 0.05A SOT-23 / Trans GP BJT PNP 120V 0.05A 3-Pin SOT-23 T/R
TRANSISTOR,BJT,PNP,120V V(BR)CEO,50MA I(C),SOT-23

Descriptions

Descriptions of Diodes Inc. FMMT734TA provided by its distributors.

FMMT734 Series 100 V 800 mA PNP Silicon Power Darlington Transistor - SOT-23-3
DiodesZetex Darlington Transistor, PNP, -800mA, SOT-23 Package, SMD, 3-Pin
PNP DARLINGTON TRANSISTOR Small Signal Bipolar Transistor, 0.8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon
TRANSISTOR, PNP, -100V, -0.8A, SOT23; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: -100V; Transition Frequency ft: 140MHz; Power Dissipation Pd: 625mW; DC Collector Current: -800mA; DC Current Gain hFE: 5000hF

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated