
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | DXT3904-13 | 0 | 1 | 21h | ||||||||
| Newark | DXT3904-13 | 0 | 5 | Cut Tape | ||||||||
| Avnet | DXT3904-13 | 0 | 2500 | 8h | ||||||||
| Arrow Electronics | DXT3904-13 | 0 | 2500 | |||||||||
| Farnell | DXT3904-13 | 0 | 5 | Cut Tape | 5h |
Download datasheets and manufacturer documentation for Diodes Inc. DXT3904-13.
Download Diodes Inc. DXT3904-13 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | Download |
Descriptions of Diodes Inc. DXT3904-13 provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. DXT3904-13.