ROHM 2SD2662T100

Small Signal Bipolar Transistor, 1.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon
$ 0.208
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM 2SD2662T100.

Farnell

Datasheet7 pages12 years ago

element14 APAC

Newark

Inventory History

3 month trend:
-10.98%

CAD Models

Download ROHM 2SD2662T100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-12-18
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Tape & Reel (TR) Surface Mount NPN Single Bipolar (BJT) Transistor 160 @ 500mA 2V 1.5A 1W 120MHz
Tape & Reel (TR) Surface Mount NPN Bipolar (BJT) Transistor 100 @ 500mA 2V 1.5A 1W 120MHz
Diodes Inc.2DD2679-13
DIODES INC. 2DD2679-13 Bipolar (BJT) Single Transistor, NPN, 30 V, 240 MHz, 900 mW, 1.5 A, 270 hFE
Diodes Inc.2DD1664R-13
Small Signal Bipolar Transistor, 1A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.2DD1621T-13
2DD16 Series NPN 1 W 25 V 2 A Surface Mount Epitaxial Transistor - SOT-89
Trans GP BJT NPN 30V 3A 500mW 4-Pin(3+Tab) SOT-89 T/R / TRANS NPN 30V 3A SOT-89

Descriptions

Descriptions of ROHM 2SD2662T100 provided by its distributors.

Small Signal Bipolar Transistor, 1.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon
Trans GP BJT NPN 30V 1.5A 2000mW 4-Pin(3+Tab) MPT T/R
TRANSISTOR, NPN, 30V, 1.5A, SOT-89
TRANSISTOR, NPN, 30V, 1.5A, SOT-89; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 30V; Transition Frequency ft: 330MHz; Power Dissipation Pd: 500mW; DC Collector Current: 1.5A; DC Current Gain hFE: 270hFE; Tran
Transistor, Npn, 30V, 1.5A, Sot-89; Transistor Polarity:Npn; Collector Emitter Voltage V(Br)Ceo:30V; Dc Collector Current:1.5A; Power Dissipation Pd:500Mw; Transistor Mounting:Surface Mount; No. Of Pins:4Pins; Product Range:- Rohs Compliant: Yes |Rohm 2SD2662T100

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SD2662 T100