onsemi MMBT3646

Small Signal Bipolar Transistor, 0.3A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
$ 0.03
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBT3646.

Upverter

Technical Drawing1 page5 years ago

Newark

element14 APAC

Farnell

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MMBT3646 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1989-01-01
Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

onsemiMMBT2369A
MMBT2369A Series 15 V 200 mA NPN Surface Mount Switching Transistor - SOT-23-3
onsemiMMBT918
Transistor GP BJT NPN 15V 0.05A 3-Pin SOT-23 T/R
Diodes Inc.MMBT123S-7-F
MMBT123S Series 18 V 1 A 300 mW NPN Surface Mount Transistor - SOT-23-3
onsemiBSV52
BSV52 Series 12 V 200 mA NPN Surface Mount Switching Transistor - SOT-23-3
RF Transistor NPN 15V 50mA 1.1GHz 150mW Surface Mount SOT-23-3 (TO-236)
Tape & Reel (TR) Surface Mount NPN SINGLE RF Transistor 120 @ 5mA 10V 50mA 150mW 1.1GHz

Descriptions

Descriptions of onsemi MMBT3646 provided by its distributors.

Small Signal Bipolar Transistor, 0.3A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
MMBT Series 15 V 300 mA Surface Mount NPN Switching Transistor - SOT-23
500mV@ 30mA,300mA NPN 625mW 5V 500nA 40V 15V 300mA SOT-23-3 SMD mount 2.92mm*1.3mm*1.2mm
Trans GP BJT NPN 15V 0.3A 3-Pin SOT-23 T/R
NPN Bipolar Transistor. ONSSPCTRNSTVU6M5P;
Small Signal Bipolar Transistor; Transistor Type:Bipolar; Transistor Polarity:NPN; Collector Emitter Voltage, V(br)ceo:15V; Continuous Collector Current, Ic:300mA; Collector Emitter Saturation Voltage, Vce(sat):40V ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBT3646..