Diodes Inc. DMT5015LFDF-7

Trans MOSFET N-CH 50V 9.1A Automotive 6-Pin UDFN EP T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMT5015LFDF-7.

IHS

Datasheet8 pages3 years ago

ODG (Origin Data Global)

Diodes Inc SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Diodes Inc. DMT5015LFDF-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-08-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Diodes Inc.DMT6016LSS-13
DMT6016 Series 60 V 9.2 A 18 mOhm N-Channel Enhancement Mode Mosfet - SOIC-8
onsemiFDMA8051L
N-Channel PowerTrench® MOSFET 40V, 10A, 14mΩ
Diodes Inc.DMT6016LPS-13
Power MOSFET, N Channel, 60 V, 32 A, 0.015 ohm, PowerDI5060, Surface Mount
Diodes Inc.DMP4013LFG-7
Mosfet Bvdss: 31V-40V Powerdi3333-8 T&r 2K Rohs Compliant: Yes |Diodes Inc. DMP4013LFG-7
NVD5865NL Series 60 V 16 mOhm 3.1 W Surface Mount Power Mosfet - TO-252-3
InfineonIRF7469PBF
MOSFET, Power;N-Ch;VDSS 40V;RDS(ON) 12 Milliohms;ID 9A;SO-8;PD 2.5W;VGS +/-20V

Descriptions

Descriptions of Diodes Inc. DMT5015LFDF-7 provided by its distributors.

Trans MOSFET N-CH 50V 9.1A Automotive 6-Pin UDFN EP T/R
MOSFET N-CH 50V 9.1A 6UDFN / N-Channel 50 V 9.1A (Ta) 820mW (Ta) Surface Mount U-DFN2020-6 (Type F)
Power Field-Effect Transistor, 9.1A I(D), 50V, 0.015ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
60V N-CHANNEL ENHANCEMENT MODE MOSFET, 16±V VGS
Diodes Inc SCT
DiodesZetex NMOS, Vds=50 V, 11.5 A, U-DFN2020, , 6
MOSFET, N-CH, 9.1A, 50V, UDFN2020; Trans; MOSFET, N-CH, 9.1A, 50V, UDFN2020; Transistor Polarity: N Channel; Drain Source Voltage Vds: 50V; Continuous Drain Current Id: 9.1A; On Resistance Rds(on): 0.0105ohm; Transistor Mounting: Surface Mount; Rds(on) Test Voltage Vgs: 10V

Images

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMT5015LFDF7