Diodes Inc. DMT6016LPS-13

Power MOSFET, N Channel, 60 V, 32 A, 0.015 ohm, PowerDI5060, Surface Mount
$ 0.352
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMT6016LPS-13.

IHS

Datasheet7 pages4 years ago

Future Electronics

Diodes Inc SCT

Inventory History

3 month trend:
-24.14%

CAD Models

Download Diodes Inc. DMT6016LPS-13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-08-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.DMT6016LFDF-7
Mosfet, N-Ch, 60V, 8.9A, Udfn2020 Rohs Compliant: Yes |Diodes Inc. DMT6016LFDF-7
Diodes Inc.DMT6016LSS-13
DMT6016 Series 60 V 9.2 A 18 mOhm N-Channel Enhancement Mode Mosfet - SOIC-8
Diodes Inc.ZXMN6A25KTC
ZXMN6A25K Series N-Channel 60 V 0.05 Ohm Power MOSFET Surface Mount - TO-252-3
NVD5865NL Series 60 V 16 mOhm 3.1 W Surface Mount Power Mosfet - TO-252-3
N-Channel Power MOSFET, Logic Level, QFET®, 60 V, 11 A, 115 mΩ, DPAK
MOSFET, N-CH, 60V, 50A, 8TDSON; Transistor Polarity:N Channel; Continuous Drain

Descriptions

Descriptions of Diodes Inc. DMT6016LPS-13 provided by its distributors.

Power MOSFET, N Channel, 60 V, 32 A, 0.015 ohm, PowerDI5060, Surface Mount
Trans MOSFET N-CH 60V 10A 8-Pin PowerDI EP T/R
60V N-CHANNEL ENHANCEMENT MODE MOSFET, 20±V VGS
Diodes Inc SCT
Power Field-Effect Transistor, 32A I(D), 60V, 0.015ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET BVDSS: 41V~60V POWERDI5060-8 T&R 2.5K
DiodesZetex NMOS, Vds=60 V, 32 A, POWERDI5060, , 8
MOSFET N-CH 60V 10.6A PWRDI5060
Channel Type:N Channel; Drain Source Voltage Vds:60V; Continuous Drain Current Id:32A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:2.5V; Power Dissipation:1.23W; No. Of Pins:8Pins Rohs Compliant: No |Diodes Inc. DMT6016LPS-13.

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMT6016LPS-13.
  • DMT6016LPS13
  • DMT6016LPS13.