Diodes Inc. DMP56D0UFB-7

P-Channel 50 V 6 Ohm 425 mW Enhancement Mode Mosfet - X1-DFN1006-3
$ 0.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMP56D0UFB-7.

IHS

Datasheet7 pages4 years ago

Diodes Inc SCT

Inventory History

3 month trend:
-37.98%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.DMN2300UFB4-7B
N-Channel 20 V 175 mOhm 1.6 nC Enhancement Mosfet - DFN-1006-3
Diodes Inc.DMP21D5UFB4-7B
Mosfet, P-Ch, 20V, 0.7A, X2-Dfn1006 Rohs Compliant: Yes |Diodes Inc. DMP21D5UFB4-7B
Diodes Inc.DMN26D0UFB4-7
Single N-Channel 20 V 350 mW Silicon Surface Mount Mosfet - DFN-3

Descriptions

Descriptions of Diodes Inc. DMP56D0UFB-7 provided by its distributors.

P-Channel 50 V 6 Ohm 425 mW Enhancement Mode Mosfet - X1-DFN1006-3
Power MOSFET, P Channel, 50 V, 200 mA, 4.6 ohm, X1-DFN1006, Surface Mount
Small Signal Field-Effect Transistor, 0.2A I(D), 1-Element, P-Channel, Metal-oxide Semiconductor FET
P-CHANNEL ENHANCEMENT MODE MOSFET, 50V VDS, 8±V VGS
Diodes Inc SCT
Trans MOSFET P-CH 50V 0.2A 3-Pin X1-DFN T/R
Mosfet Bvdss: 41V~60V X1-Dfn1006-3 T&r 3K
425mW(Ta) 8V 1.2V@ 250¦ÌA 0.58nC@ 4 V 1P 50V 6¦¸@ 100mA,4V 200mA 50.54pF@25V DFN 1.08mm*675¦Ìm*480¦Ìm
MOSFET P-CH 50V 0.2A ENHANC. X-DFN1006-3
XSTR MOSFET P-CHANNEL 50V 200MA RDS

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMP56D0UFB-7.
  • DMP56D0UFB7
  • DMP56D0UFB7.