Diodes Inc. DMP3130L-7

P-Channel 30 V 77 mOhm Surface Mount Enhancement Mode Mosfet - SOT-23-3
$ 0.157
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMP3130L-7.

IHS

Datasheet7 pages8 years ago

Newark

iiiC

Inventory History

3 month trend:
Restocked

CAD Models

Download Diodes Inc. DMP3130L-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-02-06
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Diodes Inc.DMG2307L-7
P Channel 30 V 90 mO 1.36 W 8.2 nC Surface Mount Power MosFet - SOT-23
Diodes Inc.DMN3110S-7
Mosfet, N-Ch, 30V, 2.5A, Sot-23 Rohs Compliant: Yes |Diodes Inc. DMN3110S-7
Diodes Inc.DMN3404L-7
N-Channel 30 V 28 mOhm Surface Mount Enhancement Mode Mosfet - SOT-23-3
onsemiFDN357N
N-Channel Logic Level Enhancement Mode Field Effect Transistor 30V, 1.9A, 90mΩ
STMicroelectronicsSTR2P3LLH6
P-Channel 30 V, 0.048 Ohm typ., 2 A STripFET H6 Power MOSFET in a SOT-23 package
SI2366DS-T1-GE3 N-channel MOSFET Transistor; 5.8 A; 30 V; 3-Pin SOT-23

Descriptions

Descriptions of Diodes Inc. DMP3130L-7 provided by its distributors.

P-Channel 30 V 77 mOhm Surface Mount Enhancement Mode Mosfet - SOT-23-3
Trans MOSFET P-CH 30V 3.5A Automotive 3-Pin SOT-23 T/R
Mosfet Bvdss: 25V~30V Sot23 T&r 3K Rohs Compliant: Yes
MOSFETs 30V 2.90 x 1.30mm SMT SOT23 3A P-Channel
DiodesZetex PMOS, Vds=30 V, 3.5 A, SOT-23, , 3
Power Field-Effect Transistor, 3.5A I(D), 30V, 0.077ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET P-CH 30V 3.5A DMP3130L-7
MOSFET,P CH,30V,3.5A,SOT-23; Transistor Polarity: P Channel; Continuous Drain Current Id: 3.5A; Drain Source Voltage Vds: -30V; On Resistance Rds(on): 0.059ohm; Rds(on) Test Voltage Vgs: -10V; Threshold Voltage Vgs: -600mV; Po

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMP3130L-7.
  • DMP3130L7