Diodes Inc. DMP3037LSS-13

30V 5.8A 32mΩ@10V, 7A 1.2W 2.4V@250uA P Channel SOIC-8 MOSFETs ROHS
$ 0.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMP3037LSS-13.

IHS

Datasheet8 pages4 years ago

Future Electronics

Diodes Inc SCT

Inventory History

3 month trend:
-45.88%

CAD Models

Download Diodes Inc. DMP3037LSS-13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single P-Channel 30 V 0.042 Ohm 5 W Surface Mount Power Mosfet - SOIC-8
Transistor MOSFET Array Dual N-CH 30V 6A 8-Pin SOIC T/R
Power MOSFET 30V 6A 32 mOhm Dual N-Channel SO-8 FETKY
Diodes Inc.DMC3026LSD-13
Mosfet Array N and P-Channel 30V 6.5A, 6.2A 1.2W Surface Mount 8-SO
onsemiFDS6630A
N-Channel PowerTrenchTM MOSFET, Logic Level, 30V, 6.5A 38mΩ
InfineonIRF9389TRPBF
MOSFET, 30V, N+P, 27 m and -64 m , 6.8A and -4.6A, SO-8, TAPE & REEL

Descriptions

Descriptions of Diodes Inc. DMP3037LSS-13 provided by its distributors.

30V 5.8A 32mΩ@10V,7A 1.2W 2.4V@250uA P Channel SOIC-8 MOSFETs ROHS
Trans MOSFET P-CH -30V -5.8A 8-Pin SO T/R
P-CHANNEL ENHANCEMENT MODE MOSFET, 30V VDS, 20±V VGS
Diodes Inc SCT
MOSFET 30V P-Ch Enh Mode 20Vgss 931pF 19.3nC
Small Signal Field-Effect Transistor, 5.8A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
Mosfet Bvdss: 25V~30V So-8 T&r 2.5K
MOSFET, AEC-Q101, P-CH, -5.8A, -30V, SOIC; Transistor Polarity: P Channel; Drain Source Voltage Vds: 30V; Continuous Drain Current Id: 5.8A; On Resistance Rds(on): 0.019ohm; Transistor Mounting: Surface Mount; Rds(on) Test Voltage Vgs: 10V

Images

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMP3037LSS-13.
  • DMP3037LSS13