Diodes Inc. DMP2007UFG-7

Mosfet, P-Ch, 20V, 40A, Powerdi 3333 Rohs Compliant: Yes |Diodes Inc. DMP2007UFG-7
$ 0.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMP2007UFG-7.

Future Electronics

Datasheet7 pages10 years ago

Diodes Inc SCT

Inventory History

3 month trend:
-11.40%

CAD Models

Download Diodes Inc. DMP2007UFG-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SIS415DNT-T1-GE3 P-CHANNEL MOSFET TRANSISTOR, 22 A, 20 V, 8-PIN POWERPAK 1212
Diodes Inc.DMP2006UFG-7
Mosfet, P-Ch, 20V, 40A, 150Deg C, 41W Rohs Compliant: Yes |Diodes Inc. DMP2006UFG-7
SIS435DNT-T1-GE3 P-CHANNEL MOSFET TRANSISTOR, 22 A, 20 V, 8-PIN POWERPAK 1212
onsemiFDD8586
TRANS MOSFET N-CH 20V 35A 3PIN TO-252
Diodes Inc.DMP2010UFG-7
Mosfet, P-Ch, 20V, 42A, Powerdi 3333 Rohs Compliant: Yes |Diodes Inc. DMP2010UFG-7
Trans MOSFET N-CH 20V 35A 8-Pin PowerPAK SO T/R / MOSFET N-CH 20V 35A PPAK SO-8

Descriptions

Descriptions of Diodes Inc. DMP2007UFG-7 provided by its distributors.

Mosfet, P-Ch, 20V, 40A, Powerdi 3333 Rohs Compliant: Yes |Diodes Inc. DMP2007UFG-7
MOSFET P-CH 20V 18A PWRDI3333 / P-Channel 20 V 18A (Ta), 40A (Tc) 2.3W (Ta) Surface Mount PowerDI3333-8
20V P-CHANNEL ENHANCEMENT MODE MOSFET, 20V VDS, 12±V VGS
Diodes Inc SCT
Trans MOSFET P-CH 20V 18A 8-Pin PowerDI EP T/R
Power Field-Effect Transistor, 18A I(D), 20V, 0.007ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET BVDSS: 8V~24V POWERDI3333-8 T&R 2K
MOSFET, P-CH, 20V, 40A, POWERDI 3333;
MOSFET P-CH 20V 18A PWRDI3333-8

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMP2007UFG7