Diodes Inc. DMNH6042SPS-13

MOSFET N-CH 60V 24A PWRDI5060-8 / N-Channel 60 V 24A (Tc) 1.5W (Ta) Surface Mount PowerDI5060-8
$ 0.328
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMNH6042SPS-13.

IHS

Datasheet9 pages2 years ago

Newark

Diodes Inc SCT

Inventory History

3 month trend:
-1.49%

CAD Models

Download Diodes Inc. DMNH6042SPS-13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-07-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NexperiaBUK7M42-60EX
MOSFET N-CH 60V 20A LFPAK33 / N-Channel 60 V 20A (Tc) 36W (Tc) Surface Mount LFPAK33
NexperiaBUK9M53-60EX
BUK9M53 Series 60 V 46 mOhm SMT N-Channel Logic Level Mosfet - LFPAK-33
N-Channel 55 V 35 mOhm OptiMOS® Power-Transistor - PG-TO252-3-11
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.045Ohm;ID 27A;D-Pak (TO-252AA);PD 68W
Mosfet Transistor, N Channel, 29 A, 55 V, 0.0286 Ohm, 10 V, 3 V
29 A 60 V 0.04 ohm N-CHANNEL Si POWER MOSFET TO-263AB

Descriptions

Descriptions of Diodes Inc. DMNH6042SPS-13 provided by its distributors.

MOSFET N-CH 60V 24A PWRDI5060-8 / N-Channel 60 V 24A (Tc) 1.5W (Ta) Surface Mount PowerDI5060-8
Transistor MOSFET N-CH 60V 24A 8-Pin PowerDI 5060 T/R
Mosfet, Aec-Q101, Nch, 60V, Powerdi 5060; Msl:Msl 1 - Unlimited; Svhc:No Svhc (12-Jan-2017) Rohs Compliant: Yes |Diodes Inc. DMNH6042SPS-13
MOSFET, AEC-Q101, NCH, 60V, POWERDI 5060; Transistor Polarity: N Channel; Continuous Drain Current Id: 24A; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 0.034ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3V; Power Dissipation Pd: 1.5W; Transistor Case Style: PowerDI 5060; No. of Pins: 8Pins; Operating Temperature Max: 175°C; Product Range: -; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: Lead (15-Jan-2019)

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMNH6042SPS13