What’s new: Find the right parts faster with our redesigned experience

Learn more

Nexperia BUK9M53-60EX

BUK9M53 Series 60 V 46 mOhm SMT N-Channel Logic Level Mosfet - LFPAK-33
$ 0.276
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BUK9M53-60EX.

IHS

Datasheet13 pages9 years ago

NXP Semiconductors

Inventory History

3 month trend:
-54.46%

CAD Models

Download Nexperia BUK9M53-60EX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-03-16
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NexperiaBUK7M42-60EX
MOSFET N-CH 60V 20A LFPAK33 / N-Channel 60 V 20A (Tc) 36W (Tc) Surface Mount LFPAK33
N-Channel Power Trench® MOSFET 60V, 17.6A, 26mΩ
TRANS MOSFET N-CH 60V 20A 3PIN TO-252AA
onsemiFDD5612
N-Channel PowerTrench® MOSFET, 60V, 18A, 55mΩ
Diodes Inc.DMN6040SK3-13
N-Channel 60 V 40 mOhm Surface Mount Enhancement Mode Mosfet - TO-252-3
Trans MOSFET N-CH 60V 20A 3-Pin(2+Tab) DPAK T/R

Descriptions

Descriptions of Nexperia BUK9M53-60EX provided by its distributors.

BUK9M53 Series 60 V 46 mOhm SMT N-Channel Logic Level Mosfet - LFPAK-33
N-channel 60 V, 53 mΩ logic level MOSFET in LFPAK33
Trans MOSFET N-CH 60V 17A Automotive AEC-Q101 8-Pin LFPAK EP T/R
Power Field-Effect Transistor, 17A I(D), 60V, 0.053ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Nexperia NMOS, Vds=60 V, 17 A, LFPAK33, , 4
BUK9M53-60E/MLFPAK/REEL 7" Q1/
MOSFET, AEC-Q101, N-CH, 60V, SOT-1210; Transistor Polarity: N Channel; Continuous Drain Current Id: 17A; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 0.037ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 1.7V; Power Dissipation Pd: 36W; Transistor Case Style: SOT-1210; No. of Pins: 8Pins; Operating Temperature Max: 175°C; Product Range: -; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)