Diodes Inc. DMN3009SFG-7

900mW(Ta) 20V 2.5V@ 250¦ÌA 42nC@ 10 V 1N 30V 5.5m¦¸@ 20A, 10V 16A, 45A 2nF@15V
$ 0.346
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMN3009SFG-7.

IHS

Datasheet7 pages4 years ago

Diodes Inc SCT

Inventory History

3 month trend:
-12.84%

CAD Models

Download Diodes Inc. DMN3009SFG-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Power MOSFET, N Channel, 30 V, 50 A, 0.0049 ohm, TO-252 (DPAK), Surface Mount
NVTFS4824NTAG N-CHANNEL MOSFET TRANSISTOR, 46 A, 30 V, 8-PIN WDFN
30V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package, PQFN 5X6 8L, RoHS
Trans MOSFET N-CH 30V 50A 3-Pin(2+Tab) DPAK
Trans MOSFET N-CH 30V 24.3A 8-Pin PowerPAK SO EP T/R
Diodes Inc.DMT3006LFG-7
27.8W(Tc) 20V 3V@ 250¦ÌA 22.6nC@ 10 V 1N 30V 6m¦¸@ 12A,10V 16A,55.6A 1.32nF@15V PDI-33338

Descriptions

Descriptions of Diodes Inc. DMN3009SFG-7 provided by its distributors.

900mW(Ta) 20V 2.5V@ 250¦ÌA 42nC@ 10 V 1N 30V 5.5m¦¸@ 20A,10V 16A,45A 2nF@15V
N-CHANNEL ENHANCEMENT MODE MOSFET, 30V VDS, 20±V VGS
Diodes Inc SCT
MOSFET BVDSS: 25V~30V PowerDI3333-8 T&R 2K
Power Field-Effect Transistor, 16A I(D), 30V, 0.0055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET 30V N-Ch Enh FET 20Vgs Low Rdson
N-CH 30V 45A 5,5mOhm PDI3333-8
MOSFET N-CH 30V 16A POWERDI333

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMN3009SFG7