onsemi FDW2511NZ

Mosfet 2N-CH 20V 7.1A 8TSSOP
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDW2511NZ.

IHS

Datasheet11 pages21 years ago

Mouser

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-11-16
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

onsemiFDW2507N
1.5V@ 250µA 28nC@ 4.5V 2individualNChannel 20V 19mΩ@ 7.5A,4.5V 2.152nF@10V TSSOP-8 SMD mount
onsemiFDW2516NZ
MOSFET 2N-CH 20V 5.8A 8TSSOP
Si6562CDQ Series 20 V 0.022 Ohm SMT Dual N & P Channel MOSFET - TSSOP-8
Power MOSFET -20 V, -6.8 A, P-Channel TSSOP-8
onsemiFDW2503NZ
1.5V@ 250µA 17nC@ 4.5V 2individualNChannel 20V 20mΩ@ 5.5A,4.5V 1.286nF@10V TSSOP-8 SMD mount
Diodes Inc.DMN2019UTS-13
Transistor MOSFET Array Dual N-CH 20V 5.4A 8-Pin TSSOP T/R

Descriptions

Descriptions of onsemi FDW2511NZ provided by its distributors.

MOSFET 2N-CH 20V 7.1A 8TSSOP
008, PLASTIC MODED, TSSOP-8 PKG, WIDE BODY, SMD (S4)<AZ
Power Field-Effect Transistor, 7.1A I(D), 20V, 0.02ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Small Signal Transistors 2.5V,DUAL,NCH SPECIFIED TRENC
2.5V,DUAL,NCH, SPECIFIED TRENCH MOSFET
MOSFET, DUAL, N, SMD, TSSOP-8; Module Configuration:Dual; Transistor Polarity:N Channel; Continuous Drain Current Id:7.1A; Drain Source Voltage Vds:20V; On Resistance Rds(on):20mohm; Rds(on) Test Voltage Vgs:4.5V; Threshold Voltage Vgs Typ:800mV; Power Dissipation Pd:1.6W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TSSOP; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Capacitance Ciss Typ:1000pF; Current Id Max:7.1A; Package / Case:TSSOP; Power Dissipation Pd:1.6W; Power Dissipation Pd:1.6W; SMD Marking:2511NZ; Termination Type:SMD; Voltage Vds Typ:20V; Voltage Vgs Rds on Measurement:4.5V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd