Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi EMH2418R-TL-H

Power MOSFET, Dual N-Channel, 24V, 9A, 15mΩ
$ 0.141
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi EMH2418R-TL-H.

IHS

Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi EMH2418R-TL-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2013-12-17
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2022-06-30
LTD Date2022-12-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

Dual N-Channel 24 V 17.5 mOhm 6 nC 1.5 W Silicon SMT Mosfet - SOT-28FL
Dual N-Channel Power MOSFET for 1-2 Cells Lithium-ion Battery Protection, 24V, 11 A, 9.1 mO
Power MOSFET, N Channel, 30 V, 10 A, 0.015 ohm, ECH, Surface Mount
Dual N&P-Channel 20 V 0.055/0.15 O Surface Mount Mosfet - ChipFET-1206-8
Single P-Channel 20 V 36 mO 38 nC Surface Mount Mosfet - ChipFET-1206-8
N / P-Ch 20 V 4 A 45/120 mOhm 3.1 W (D - S) Mosfet - 1206-8 CHIPFET

Descriptions

Descriptions of onsemi EMH2418R-TL-H provided by its distributors.

Power MOSFET, Dual N-Channel, 24V, 9A, 15mΩ
Trans MOSFET N-CH 24V 9A 8-Pin SOT-383FL T/R
Nch+Nch 8.5A 24V 2.5V Drive/Reel Rohs Compliant: Yes |Onsemi EMH2418R-TL-H
1.4W 12V 1.3V@1mA 4.4nC@4.5V 2 N-Ch 24V 15mΩ@4A,4.5V 9A D2PAK/EMH-8/TO-220IS/TO-263 SMD 2mm×1.7mm×750μm
MOSFET, DUAL N-CH, 24V, 9A, SOT-383FL; Transistor Polarity: Dual N Channel; Continuous Drain Current Id: 9A; Drain Source Voltage Vds: 24V; On Resistance Rds(on): 0.012ohm; Rds(on) Test Voltage Vgs: 4.5V; Threshold Voltage Vgs: 1.3V; Power Dissipation Pd: 1.3W; Transistor Case Style: SOT-383FL; No. of Pins: 8Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: Lead (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • EMH2418RTLH