Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. DMN2014LHAB-7

Transistor MOSFET Array Dual N-CH 20V 9.3A 6-Pin uDFN2030 T/R
$ 0.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMN2014LHAB-7.

IHS

Datasheet6 pages10 years ago

Future Electronics

Diodes Inc SCT

Inventory History

3 month trend:
-65.38%

CAD Models

Download Diodes Inc. DMN2014LHAB-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-12-16
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Diodes Inc.DMN2015UFDE-7
Trans MOSFET N-CH 20V 10.5A Automotive 6-Pin DFN EP T/R
Diodes Inc.DMN2016LHAB-7
Small Signal Field-Effect Transistor, 7.5A I(D), N-Channel, Metal-oxide Semiconductor FET
Diodes Inc.DMP2018LFK-7
P-Channel 20 V 16 mOhm 113 nC Surface Mount Power Mosfet - UDFN2523-6
Power MOSFET 20V 9A 26 mOhm Dual N-Channel Micro8 Leadless

Descriptions

Descriptions of Diodes Inc. DMN2014LHAB-7 provided by its distributors.

Transistor MOSFET Array Dual N-CH 20V 9.3A 6-Pin uDFN2030 T/R
Dual N-Channel 20 V 28 mOhm 16 nC 0.8 W Silicon Surface Mount Mosfet - UFDFN-6
MOSFET 2N-CH 20V 9A 6-UDFN / DUAL N-CHANNEL ENHANCEMENT MODE MOSFET
Small Signal Field-Effect Transistor, 9A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Trans MOSFET N-CH 20V 9A 6-Pin UDFN EP T/R
DiodesZetex NChannel EnhancedMOSTube, Vds=20 V, 9.3 A, U-DFN2030encapsulation, surface mount, 6Pin
N-Channel Mosfet, 20V VDS, 12±V VGS
Diodes Inc SCT
MOSFET DUAL N-CHANNEL 20V 9A U-DFN2030-6
DiodesZetex DMN2014LHAB-7 パワーMOSFET

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMN2014LHAB7