Diodes Inc. DMGD7N45SSD-13

Transistor MOSFET Array Dual N-CH 450V 0.85A 8-Pin SOIC T/R
$ 0.792
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMGD7N45SSD-13.

Future Electronics

Datasheet7 pages12 years ago

Diodes Inc SCT

Inventory History

3 month trend:
-12.50%

CAD Models

Download Diodes Inc. DMGD7N45SSD-13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-01-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTS1DN45K3
Dual N-Channel 450 V 3.8 Ohm SMT SuperMESH3 Power MosFet - SOIC-8
STMicroelectronicsSTS1DNC45
DUAL N-CHANNEL 450V - 4.1 OHM - 0.4A SO-8 SuperMESH POWER MOSFET
onsemiFQS4903TF
Transistor MOSFET Array Dual N-CH 500V 0.37A 8-Pin SOIC T/R
Single P-Channel 30 V 18 mOhm Surface Mount Power Mosfet - SOIC-8
InfineonIRF7103TRPBF
Transistor MOSFET N Channel 50 Volt 3 Amp 8-Pin SOIC Tape and Reel
SI4532CDY-T1-GE3 DUAL N/P-CHANNEL MOSFET TRANSISTOR,4.3 A,6 A,30V,8-PIN SOIC

Descriptions

Descriptions of Diodes Inc. DMGD7N45SSD-13 provided by its distributors.

Transistor MOSFET Array Dual N-CH 450V 0.85A 8-Pin SOIC T/R
Mosfet, Dual, N-Ch, 450V, 0.5A Rohs Compliant: Yes |Diodes Inc. DMGD7N45SSD-13
1.64W 30V 4.5V@1mA 6.9nC@ 10V 2N 450V 4¦¸@ 400mA,10V 500mA 256pF@25V SOIC-8
DUAL N-CHANNEL ENHANCEMENT MODE MOSFET, 450V VDS, 30±V VGS,
Diodes Inc SCT
Power Field-Effect Transistor, 0.5A I(D), 450V, 4ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Trans MOSFET N-CH 450V 0.5A 8-Pin SO T/R
场效应管, MOSFET, 双路, N沟道, 450V, 0.5A;
MOSFET, DUAL, N-CH, 450V, 0.5A;

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMGD7N45SSD13