Diodes Inc. DMG2302UK-7

Transistor: N-MOSFET; unipolar; 20V; 2.2A; 0, 09ohm; 0.66W; -55+150 st.C; SMD; SOT23
$ 0.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMG2302UK-7.

Diodes Inc SCT

Technical Drawing5 pages9 years ago

IHS

Inventory History

3 month trend:
-12.86%

CAD Models

Download Diodes Inc. DMG2302UK-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.074
$ 0.121
Stock
5,340,417
1,219,187
Authorized Distributors
6
6
Mount
Surface Mount
-
Case/Package
TO-236-3
-
Drain to Source Voltage (Vdss)
20 V
-
Continuous Drain Current (ID)
2.8 A
2.8 A
Threshold Voltage
-
-
Rds On Max
90 mΩ
-
Gate to Source Voltage (Vgs)
12 V
-
Power Dissipation
660 mW
-
Input Capacitance
130 pF
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

N-Channel Power MOSFET 20V, 3.5A, 71mΩ
Diodes Inc.DMN2046U-7
Power MOSFET, N Channel, 20 V, 3.4 A, 0.072 ohm, SOT-23, Surface Mount
MOSFET N-CH 20V 3.2A SOT23-3
onsemiFDN327N
N-Channel PowerTrench® MOSFET, 1.8 Vgs Specified, 20V, 2A, 70mΩ
NXP SemiconductorsPMV65UN,215
Trans MOSFET N-CH 20V 2A 3-Pin TO-236AB
Diodes Inc.DMG2301L-7
Single P-Channel 20 V 1.5 W 5.5 nC Silicon Surface Mount Mosfet - SOT-23

Descriptions

Descriptions of Diodes Inc. DMG2302UK-7 provided by its distributors.

Transistor: N-MOSFET; unipolar; 20V; 2.2A; 0,09ohm;0.66W; -55+150 st.C; SMD; SOT23
TRANSISTOR, MOSFET, N-CHANNEL, ENHANCEMENT MODE, 20V, FAST SWITCHING, SOT23
DMG2302UK Series 20 V 2.8 A N-Channel Enhancement Mode Mosfet - SOT-23-3
Power MOSFET, N Channel, 20 V, 2.8 A, 0.09 ohm, SOT-23, Surface Mount
Mosfet Bvdss: 8V-24V Sot23 T&r 3K Rohs Compliant: Yes |Diodes Inc. DMG2302UK-7
MOSFET, N-CH, 20V, 2.8A, SOT-23; Transistor Polarity: N Channel; Continuous Drain Current Id: 2.8A; Drain Source Voltage Vds: 20V; On Resistance Rds(on): 0.061ohm; Rds(on) Test Voltage Vgs: 4.5V; Threshold Voltage Vgs: 600mV;

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMG2302UK-7.
  • DMG2302UK7