onsemi FDN327N

N-Channel PowerTrench® MOSFET, 1.8 Vgs Specified, 20V, 2A, 70mΩ
$ 0.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDN327N.

IHS

Datasheet6 pages3 years ago
Datasheet5 pages0 years ago

JRH Electronics

Upverter

onsemi

Farnell

Inventory History

3 month trend:
-23.39%

CAD Models

Download onsemi FDN327N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date2001-07-06
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiFDN304PZ
P-Channel PowerTrench® MOSFET, 1.8V Specified, -20V, -2.4A, 52mΩ
onsemiFDN338P
P-Channel PowerTrench® MOSFET, 2.5V Specified, -20V, -1.6A, 115mΩ
onsemiFDN371N
Trans MOSFET N-CH 20V 2.5A 3-Pin SuperSOT T/R
T&R / MOSFET, P-CHANNEL, -20V, -2.6A, 135 mOhm, -2.5V capable, SOT-23
NXP SemiconductorsPMV65UN,215
MOSFET N-CH 20V 2A SOT-23 / Trans MOSFET N-CH 20V 2A 3-Pin SOT-23 T/R
STMicroelectronicsSTR1P2UH7
P-channel 20 V, 0.087 Ohm typ., 1.4 A STripFET H7 Power MOSFET in a SOT-23 package

Descriptions

Descriptions of onsemi FDN327N provided by its distributors.

N-Channel PowerTrench® MOSFET, 1.8 Vgs Specified, 20V, 2A, 70mΩ
Transistor MOSFET Negative Channel 20 Volt 2A 3-Pin SuperSOT T/R
Transistor: N-Mosfet; Unipolar; 20V; 2A; 0.5W; Supersot-3
This 20V N-Channel MOSFET uses Fairchild’s high voltage PowerTrench process. It has been optimized for power management applications.
Embedded - Microcontrollers 1 (Unlimited) 128-LQFP 76 7K x 8 Internal DMA, LCD, LVD, POR, PWM, WDT Surface Mount Tray 16-Bit MCU 16-bit 78K0R CISC 128KB Flash 3.3V/5V 128-Pin LQFP
MOSFET, N-CH, 20V, 2A, 3-SSOT, RL; Transistor Polarity: N Channel; Continuous Drain Current Id: 2A; Drain Source Voltage Vds: 20V; On Resistance Rds(on): 0.04ohm; Rds(on) Test Voltage Vgs: 4.5V; Threshold Voltage Vgs: 700mV; P
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 2 / Drain-Source Voltage (Vds) V = 20 / ON Resistance (Rds(on)) mOhm = 120 / Gate-Source Voltage V = 8 / Fall Time ns = 4 / Rise Time ns = 13 / Turn-OFF Delay Time ns = 29 / Turn-ON Delay Time ns = 12 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) mW = 500

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDN327N.