Diodes Inc. DFLU1400-7

Rectifier Diode Switching 400V 1A 25ns 2-Pin PowerDI 123 T/R / DIODE GEN 400V 1A POWERDI123
$ 0.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DFLU1400-7.

Newark

Datasheet5 pages10 years ago

element14 APAC

Future Electronics

Diodes Inc SCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-37.09%

CAD Models

Download Diodes Inc. DFLU1400-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-03-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.ES1G-13-F
Rectifier Diode Switching 400V 1A 25ns 2-Pin SMA T/R / DIODE GEN PURP 400V 1A SMA
Diodes Inc.MURS140-13-F
Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon
Diodes Inc.HD06-T
Diode Rectifier Bridge Single 600 Volt 0.8A 4-Pin Mini-DIP Surface Mount
STMicroelectronicsSTTH1R04UY
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon
STMicroelectronicsSTTH1R04AY
Diode, Aec-Q101, Single/400V/1A/Do-214Ac Rohs Compliant: Yes |Stmicroelectronics STTH1R04AY
Diode Ultra Fast Recovery Rectifier 400V 1A 2-Pin DO-214AC Plastic T/R

Descriptions

Descriptions of Diodes Inc. DFLU1400-7 provided by its distributors.

Rectifier Diode Switching 400V 1A 25ns 2-Pin PowerDI 123 T/R / DIODE GEN 400V 1A POWERDI123
DFLU1400 Series 400 V 1 A Surface Mount Super-Fast Rectifier - PowerDI-123
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon
DIODE, SUP FAST, 400V, 1A, PWRDI 123; Repetitive Reverse Voltage Vrrm Max: 400V; Forward Current If(AV): 1A; Diode Configuration: Single; Forward Voltage VF Max: 1.25V; Reverse Recovery Time trr Max: 25ns; Forward Surge Current Ifsm Max: 30A; Operating Temperature Max: 150°C; Diode Case Style: PowerDI 123; No. of Pins: 2 Pin; Product Range: DFLU1 Series; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019); Diode Type: Fast Recovery; No. of Pins: 2Pins; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +150°C

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DFLU1400-7.