Diodes Inc. DFLS230LQ-7

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon
$ 0.329
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DFLS230LQ-7.

IHS

Datasheet5 pages8 years ago

Diodes Inc SCT

Inventory History

3 month trend:
-1.55%

Alternate Parts

Price @ 1000
$ 0.329
$ 0.308
Stock
649,678
2,505,187
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Forward Voltage
420 mV
420 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
2 A
2 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2014-04-11
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

STMicroelectronicsSTPS2L30A
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, DO-214AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, DO-214AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 20V V(RRM), Silicon, DO-214AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 30V V(RRM), Silicon, DO-220AA
Diodes Inc.PD3S230L-7
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon
Diodes Inc.DFLS230L-7
DFLS230L Series 30 V 2 A Surface Mount Schottky Barrier Rectifier - PowerDI-123

Descriptions

Descriptions of Diodes Inc. DFLS230LQ-7 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon
Schottky Rectifier, 30V, 2A, Powerdi123 Rohs Compliant: Yes |Diodes Inc. DFLS230LQ-7
Schottky Rectifier, 30 V, 2 A, Single, PowerDI 123, 2 Pins, 420 mV
Diode Schottky 30V 2A 2-Pin PowerDI 123 T/R Automotive AEC-Q101
Schottky Diodes & Rectifiers 2.0A Schottky Rec 30V 21Vr 33A 1.67W
2.0A SURFACE MOUNT SCHOTTKY BARRIER RECTIFIER, 30V
Diodes Inc SCT
SCHOTTKY RECTIFIER, 30V, 2A, POWERDI123;
DIODE SCHOTTK 30V 2A POWERDI 123
Power-DI-123 Schottky Diodes ROHS

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DFLS230LQ7