Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay SS1P3L-M3/84A

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 30V V(RRM), Silicon, DO-220AA
$ 0.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SS1P3L-M3/84A.

Newark

Datasheet5 pages4 years ago
Datasheet4 pages14 years ago
Datasheet4 pages17 years ago
Datasheet4 pages8 years ago
Datasheet4 pages9 years ago
Datasheet4 pages11 years ago

Upverter

TME

Inventory History

3 month trend:
-33.14%

CAD Models

Download Vishay SS1P3L-M3/84A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.145
$ 0.188
$ 0.188
Stock
669,093
68,367
68,367
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Forward Voltage
350 mV
350 mV
350 mV
Reverse Voltage (DC)
-
-
-
Forward Current
1 A
1.5 A
1.5 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 40V V(RRM), Silicon, DO-220AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 40V V(RRM), Silicon, DO-220AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-204AL
Diodes Inc.SDM2U30CSP-7
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon
Diodes Inc.SDM1U40CSP-7
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon
Diodes Inc.SBR02U30LP-7
DIODE SBR 30V 200MA 2DFN / Rectifier Diode Super Barrier Rectifier 30V 0.2A 2-Pin DFN T/R

Descriptions

Descriptions of Vishay SS1P3L-M3/84A provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 30V V(RRM), Silicon, DO-220AA
SS1P3L Series 30V 1 A Surface Mount Schottky Barrier Rectifier - DO-220AA
Rectifiers and Schottky diodes; VISHAY; SS1P3L-M3/84A; 1 A; Surface Mount; 2; 200 µA
Vishay Schottky Diodes Diodes, 1.5A, 30V, surface mount, SMPencapsulation, 2needle
Repetitive Peak Reverse Voltage:30V; Average Forward Current:1A; Diode Configuration:Single; Diode Case Style:Do-220Aa; No. Of Pins:2Pins; Forward Voltage Max:450Mv; Forward Surge Current:50A; Operating Temperature Max:150°C Rohs Compliant: Yes |Vishay SS1P3L-M3/84A.
Configuration = Single / Peak Average Forward Current (If(AV)) A = 1.5 / Reverse Repetitive Voltage Max. (Vrrm) V = 30 / Forward Voltage (Vf) mV = 450 / Reverse Current Max. uA = 200 / Capacitance pF = 110 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = DO-220AA / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Thermal Resistance W/°C = 105 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS1P3L-M3/84A.
  • SS1P3L-M384A