Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. DF1501S

DF1510S Series 1.5 A 100 V SMT Glass Passivated Bridge Rectifier-DF-S
$ 0.353
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DF1501S.

IHS

Datasheet5 pages3 years ago
Datasheet3 pages5 years ago
Datasheet2 pages16 years ago
Datasheet3 pages24 years ago

HQonline

Future Electronics

Diodes Inc SCT

Inventory History

3 month trend:
+1137%

CAD Models

Download Diodes Inc. DF1501S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.353
$ 0.367
$ 0.367
Stock
597,155
779,563
779,563
Authorized Distributors
5
6
6
Average Rectified Current
1.5 A
1.5 A
1.5 A
Peak Reverse Current
10 µA
10 µA
10 µA
Forward Voltage
1.1 V
1.1 V
1.1 V
Max Reverse Leakage Current
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-65 °C
-65 °C
-65 °C
Max Forward Surge Current (Ifsm)
50 A
50 A
50 A
Max Repetitive Reverse Voltage (Vrrm)
100 V
100 V
100 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Diodes Inc.DF1501S-T
DF1501S Series 1.5 A 100 V Bridge Rectifier Surface Mount - DFS-4
VishayS07M-GS08
Rectifier Diode, 1 Phase, 1 Element, 0.7A, 1000V V(RRM), Silicon, DO-219AB
onsemiDF04S
DF04S Series 1.5 A 400 V 5 uA Surface Mount Bridge Rectifier -SDIP-4
onsemiDF01S
DF01S Series 1.5 A 100 V 5 uA Surface Mount Bridge Rectifier -SDIP-4
Diodes Inc.DF01S-T
DF01S Series 1 A 100 V Bridge Rectifier Surface Mount - DFS-4
Diodes Inc.DF1504S-T
DiodesZetex Single Phase Rectifier Bridge, 1.5A If(AV), 400V VRRM, 4-Pin DF-S, SMD

Descriptions

Descriptions of Diodes Inc. DF1501S provided by its distributors.

DF1510S Series 1.5 A 100 V SMT Glass Passivated Bridge Rectifier-DF-S
Diode Rectifier Bridge Single 100V 1.5A 4-Pin Case DFS Tube
@BRIDGE DIP GPP DFS 1.5A 100V ROHS 50PCS <AZ(10)
Bridge Rectifier Diode, 1 Phase, 1.5A, 100V V(RRM), Silicon
100V 50A 10μA 1.5A DF-S SMD mount 8.51mm*6.5mm*3.4mm
1.1V@1.5A 1.5A 100V DF-S Bridge Rectifiers ROHS

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated