Diodes Inc. DF01S-T

Diodes Incorporated Single Phase Bridge Rectifier, 1A If(Avg), 100V Vrrm, 4-Pin, DF-S, SMD
$ 0.348
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DF01S-T.

IHS

Datasheet5 pages2 years ago

Newark

RS (Formerly Allied Electronics)

Diodes Inc SCT

Mouser

Inventory History

3 month trend:
-1.76%

CAD Models

Download Diodes Inc. DF01S-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.348
$ 0.363
$ 0.363
Stock
1,262,238
728,724
728,724
Authorized Distributors
6
6
6
Average Rectified Current
1 A
1.5 A
1.5 A
Peak Reverse Current
10 µA
5 µA
5 µA
Forward Voltage
1.1 V
1.1 V
1.1 V
Max Reverse Leakage Current
-
5 µA
5 µA
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-65 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
50 A
50 A
50 A
Max Repetitive Reverse Voltage (Vrrm)
100 V
100 V
100 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 weeks ago)

Related Parts

Diodes Inc.DF01S
Bridge Rectifier, Single Phase, 100 V, 1.5 A, DIP, 4 Pins, 1.1 V
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-220AA
DF06S Series 600 V 50 A Miniature Glass Passivated Single-Phase Bridge Rectifier
Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-220AA
Diodes Inc.DF06S-T
DiodesZetex Single Phase Bridge Rectifier, 1A Avg If, 600V Vrrm, 4-Pin, DF-S Package, SMD
Diodes Inc.DF1501S-T
DF1501S Series 1.5 A 100 V Bridge Rectifier Surface Mount - DFS-4

Descriptions

Descriptions of Diodes Inc. DF01S-T provided by its distributors.

Diodes Incorporated Single Phase Bridge Rectifier, 1A If(Avg), 100V Vrrm, 4-Pin, DF-S, SMD
DF01S Series 1 A 100 V Bridge Rectifier Surface Mount - DFS-4
Diode Rectifier Bridge Single 100V 1A 4-Pin Case DF-S T/R
Bridge Rectifier, Single Phase, 100 V, 1 A, DFS, 4 Pins, 1.1 V
Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon
50A 1.1V@1A 1A 100V DF-S Bridge Rectifiers ROHS
BRIDGE RECT 1PHASE 100V 1A DF-S
BRIDGE RECTIFIER SINGLE 100V 1A DFS4
26001000,桥式整流器, 100V, 1A, DFS;
DiodesZetex Single phase rectifier bridge, 1APeak average forward current, 100Vpeak reverse repetition voltage, 4Pin, DF-Sencapsulation, SMD mount
No. Of Phases:Single Phase; Repetitive Peak Reverse Voltage:100V; Average Forward Current:1A; Bridge Rectifier Case Style:Smd; No. Of Pins:4Pins; Forward Voltage Max:1.1V; Bridge Rectifier Mounting:Surface Mount; Product Range:- Rohs Compliant: Yes |Diodes Inc. DF01S-T.

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF01S-T.